LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT28HC64B-90TU product image
Images for reference only

MICROCHIP AT28HC64B-90TURoHS

Manufacturer
MPN
AT28HC64B-90TU
LCSC Part #
C1350784
Packaging
TSOP-28-8.0mm
Customer #
Key Attributes
64K Byte Non-Volatile Memory
Datasheetpdf iconMICROCHIP AT28HC64B-90TU
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1986$ 4.20
10+$ 3.5939$ 35.94
30+$ 3.233$ 96.99
100+$ 2.869$ 286.90
500+$ 2.7009$ 1350.45
1,000+$ 2.6253$ 2625.30
Standard Packaging234/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingTSOP-28-8.0mm
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Software write protection function;Built-in error correction code (ECC) function
Memory Size512Kbit
Voltage - Supply4.5V~5.5V
Clock Frequency-
Access Time90ns
Data Retention - TDR (Year)10 years
Current - Supply40mA
Write Cycle Time(tWC)10ms
Standby Supply Current100uA
InterfaceParallel Port (Parallel)
Write Cycle Endurance100,000 cycles

Introduction

AI Translation

The AT28HC64B is a high-performance electrically-erasable and programmable readonly memory (EEPROM). Its 64K of memory is organized as 8,192 words by 8 bits. Manufactured with Atmel’s advanced nonvolatile CMOS technology, the device offers access times to 55 ns with power dissipation of just 220 mW. When the device is deselected, the CMOS standby current is less than 100 μA.

The AT28HC64B is accessed like a Static RAM for the read or write cycle without the need for external components. The device contains a 64-byte page register to allow writing of up to 64 bytes simultaneously. During a write cycle, the addresses and 1 to 64 bytes of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA polling of I/O7. Once the end of a write cycle has been detected, a new access for a read or write can begin.

Atmel’s AT28HC64B has additional features to ensure high quality and manufacturability. The device utilizes internal error correction for extended endurance and improved data retention characteristics. An optional software data protection mechanism is available to guard against inadvertent writes. The device also includes an extra 64 bytes of EEPROM for device identification or tracking.

64K (8K x 8) High-speed Parallel EEPROM with Page Write and Software Data Protection

Features

AI Translation
  • Fast Read Access Time – 70 ns
  • Automatic Page Write Operation – Internal Address and Data Latches for 64 Bytes
  • Fast Write Cycle Times – Page Write Cycle Time: 10 ms Maximum (Standard) 2 ms Maximum (Option – Ref. AT28HC64BF Datasheet) – 1 to 64-byte Page Write Operation
  • Low Power Dissipation – 40 mA Active Current – 100 μA CMOS Standby Current
  • Hardware and Software Data Protection
  • DATA Polling and Toggle Bit for End of Write Detection
  • High Reliability CMOS Technology – Endurance: 100,000 Cycles – Data Retention: 10 Years
  • Single 5V ±10% Supply
  • CMOS and TTL Compatible Inputs and Outputs
  • JEDEC Approved Byte-wide Pinout
  • Industrial Temperature Ranges
  • Green (Pb/Halide-free) Packaging Option Only

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT28HC64B-90TU-TMICROCHIPTSOP-28-8.0mm0$ 3.8805