ISSI IS42S86400F-7TLI
| Manufacturer | ISSIAsian Brands |
| MPN | IS42S86400F-7TLI |
| LCSC Part # | C1350475 |
| Packaging | TSOPII-54-10.2mm |
| Customer # | |
| Key Attributes | 512Mbit 3V~3.6V 143MHz TSOPII-54-10.2mm Memory RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TSOPII-54-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Clock Frequency | 143MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TSOPII-54-10.2mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Clock Frequency | 143MHz |
Introduction
The 512Mb SDRAM is a high speed CMOS, dynamic random-access memory designed to operate in either 3.3V Vdd/Vddq or 2.5V Vdd/Vddq memory systems, depending on the DRAM option. Internally configured as a quad-bank DRAM with a synchronous interface. The 512Mb SDRAM (536,870,912 bits) includes an AUTO REFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible. The 512Mb SDRAM has the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks to hide precharge time and the capability to randomly change column addresses on each clock cycle during burst access. Precharge one bank while accessing one of the other three banks will hide the precharge cycles and provide seamless, high-speed, random-access operation. SDRAM read and write accesses are burst oriented starting at a selected location and continuing for a programmed number of locations in a programmed sequence. Programmable READ or WRITE burst lengths consist of 1, 2, 4 and 8 locations or full page, with a burst terminate option.
Features
- Clock frequency: 200, 166, 143 MHz
- Fully synchronous; all signals referenced to a positive clock edge
- Internal bank for hiding row access/precharge
- Power supply: VDD/VDDQ = 2.3V - 3.6V IS42/45SxxxxxF - Vdd/Vddq = 3.3V IS42/45RxxxxxF - Vdd/Vddq = 2.5
- LVTTL interface
- Programmable burst length – (1, 2, 4, 8, full page)
- Programmable burst sequence: Sequential/Interleave
- Auto Refresh (CBR) Self Refresh 8K refresh cycles every 64 ms
- Random column address every clock cycle
- Programmable CAS latency (2, 3 clocks)
- Burst read/write and burst read/single write operations capability
- Burst termination by burst stop and precharge command
- Packages: x8/x16: 54-pin TSOP-II, 54-ball TF-BGA (x16 only) Temperature Range: Commercial [0℃ to +70℃] Industrial (-40℃ to +85℃) Automotive, A1 (-40℃ to +85℃) Automotive, A2 (-40℃ to +105℃)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.2108 | $ 22.21 |
| 30+ | $ 21.1713 | $ 635.14 |
Standard Packaging108/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TSOPII-54-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Clock Frequency | 143MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TSOPII-54-10.2mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | High-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Clock Frequency | 143MHz |
Introduction
The 512Mb SDRAM is a high speed CMOS, dynamic random-access memory designed to operate in either 3.3V Vdd/Vddq or 2.5V Vdd/Vddq memory systems, depending on the DRAM option. Internally configured as a quad-bank DRAM with a synchronous interface. The 512Mb SDRAM (536,870,912 bits) includes an AUTO REFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible. The 512Mb SDRAM has the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks to hide precharge time and the capability to randomly change column addresses on each clock cycle during burst access. Precharge one bank while accessing one of the other three banks will hide the precharge cycles and provide seamless, high-speed, random-access operation. SDRAM read and write accesses are burst oriented starting at a selected location and continuing for a programmed number of locations in a programmed sequence. Programmable READ or WRITE burst lengths consist of 1, 2, 4 and 8 locations or full page, with a burst terminate option.
Features
- Clock frequency: 200, 166, 143 MHz
- Fully synchronous; all signals referenced to a positive clock edge
- Internal bank for hiding row access/precharge
- Power supply: VDD/VDDQ = 2.3V - 3.6V IS42/45SxxxxxF - Vdd/Vddq = 3.3V IS42/45RxxxxxF - Vdd/Vddq = 2.5
- LVTTL interface
- Programmable burst length – (1, 2, 4, 8, full page)
- Programmable burst sequence: Sequential/Interleave
- Auto Refresh (CBR) Self Refresh 8K refresh cycles every 64 ms
- Random column address every clock cycle
- Programmable CAS latency (2, 3 clocks)
- Burst read/write and burst read/single write operations capability
- Burst termination by burst stop and precharge command
- Packages: x8/x16: 54-pin TSOP-II, 54-ball TF-BGA (x16 only) Temperature Range: Commercial [0℃ to +70℃] Industrial (-40℃ to +85℃) Automotive, A1 (-40℃ to +85℃) Automotive, A2 (-40℃ to +105℃)
C1350475 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



