LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Alliance Memory AS6C8016-55ZIN product image
Images for reference only

Alliance Memory AS6C8016-55ZINRoHS

Manufacturer
MPN
AS6C8016-55ZIN
LCSC Part #
C1349348
Packaging
TSOPII-44-10.2mm
Customer #
Key Attributes
8Mbit 2.7V~5.5V Parallel Port (Parallel) TSOPII-44-10.2mm Memory RoHS
Datasheetpdf iconAlliance Memory AS6C8016-55ZIN
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.5889$ 9.59
10+$ 8.715$ 87.15
Standard Packaging135/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerAlliance Memory
PackagingTSOPII-44-10.2mm
Operating Temperature-40℃~+85℃
Features-
Memory Size8Mbit
Voltage - Supply2.7V~5.5V
Access Time55ns
Current - Supply30mA
Standby Supply Current6uA
InterfaceParallel Port (Parallel)

Introduction

AI Translation

The AS6C8016 is a 8,388,608-bit low power CMOS static random access memory organized as 524,288 words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C8016 is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application. The AS6C8016 operates from a single power supply of 2.7V ~ 5.5V and all inputs and outputs are fully TTL compatible

Features

AI Translation
  • Fast access time : 55ns
  • Low power consumption
  • Operating current : 30mA (TYP.)
  • Standby current : 6μA (TYP.) LL-version
  • Single 2.7V~5.5V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data byte control : LB# (DQ0 ~ DQ7) UB# (DQ8 ~ DQ15)
  • Data retention voltage : 1.5V (MIN.)
  • Lead free and green package available
  • Package : 44-pin 400 mil TSOP-II 48-ball 6mm x 8mm TFBGA

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CY62157ESL-45ZSXIInfineon/CYPRESSTSOPII-448$ 9.0816
AS6C8016-55ZINTRAlliance MemoryTSOPII-44-10.2mm0$ 10.2145
AS6C8008-55ZINTRAlliance MemoryTSOPII-440$ 14.7984