ISSI IS43DR16128C-25DBL
| Manufacturer | ISSIAsian Brands |
| MPN | IS43DR16128C-25DBL |
| LCSC Part # | C1348968 |
| Packaging | TWBGA-84(8x12.5) |
| Customer # | |
| Key Attributes | 2Gbit 1.7V~1.9V 400MHz DDR2 SDRAM TWBGA-84(8x12.5) Memory RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Built-in phase-locked loop;Auto precharge function;Data mask function;Dynamic on-chip termination | |
| Refresh Current | 18mA | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM | |
| Current - Supply | 87mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Built-in phase-locked loop;Auto precharge function;Data mask function;Dynamic on-chip termination | |
| Refresh Current | 18mA |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM | |
| Current - Supply | 87mA |
Introduction
ISSI's 2Gb DDR2 SDRAM uses a double-data-rate architecture to achieve high-speed operation. The double-data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the 1/O balls. Read and write accesses to the DDR2 SDRAM are burst oriented; accesses start at a selected location and continue for a burst length of four or eight in a programmed sequence. Accesses begin with the registration of an Active command, which is then followed by a Read or Write command. The address bits registered coincident with the active command are used to select the bank and row to be accessed (BA0 - BA2 select the bank; A0 - A13(x16) or A0 - A14(x8) select the row). The address bits registered coincident with the Read or Write command are used to select the starting column location A0 - A9 for the burst access and to determine if the auto precharge A10 command is to be issued. Prior to normal operation, the DDR2 SDRAM must be initialized.
Features
- VDD = 1.8V ± 0.1V, VDDQ = 1.8V ± 0.1V
- JEDEC standard 1.8V I/O (SSTL_18-compatible)
- Double data rate interface: two data transfers per clock cycle
- Differential data strobe (DQS, DQS)
- 4-bit prefetch architecture
- On chip DLL to align DQ and DQS transitions with CK
- 8 internal banks for concurrent operation
- Programmable CAS latency (CL) 3, 4, 5, 6, and 7 supported
- Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, 5, and 6 supported
- WRITE latency = READ latency - 1 tCK
- Programmable burst lengths: 4 or 8
- Adjustable data-output drive strength, full and reduced strength options
- On-die termination (ODT)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2555 | $ 7.26 |
| 200+ | $ 2.8092 | $ 561.84 |
| 500+ | $ 2.7097 | $ 1354.85 |
| 1,000+ | $ 2.6608 | $ 2660.80 |
Standard Packaging209/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Built-in phase-locked loop;Auto precharge function;Data mask function;Dynamic on-chip termination | |
| Refresh Current | 18mA | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM | |
| Current - Supply | 87mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Built-in phase-locked loop;Auto precharge function;Data mask function;Dynamic on-chip termination | |
| Refresh Current | 18mA |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM | |
| Current - Supply | 87mA |
Introduction
ISSI's 2Gb DDR2 SDRAM uses a double-data-rate architecture to achieve high-speed operation. The double-data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the 1/O balls. Read and write accesses to the DDR2 SDRAM are burst oriented; accesses start at a selected location and continue for a burst length of four or eight in a programmed sequence. Accesses begin with the registration of an Active command, which is then followed by a Read or Write command. The address bits registered coincident with the active command are used to select the bank and row to be accessed (BA0 - BA2 select the bank; A0 - A13(x16) or A0 - A14(x8) select the row). The address bits registered coincident with the Read or Write command are used to select the starting column location A0 - A9 for the burst access and to determine if the auto precharge A10 command is to be issued. Prior to normal operation, the DDR2 SDRAM must be initialized.
Features
- VDD = 1.8V ± 0.1V, VDDQ = 1.8V ± 0.1V
- JEDEC standard 1.8V I/O (SSTL_18-compatible)
- Double data rate interface: two data transfers per clock cycle
- Differential data strobe (DQS, DQS)
- 4-bit prefetch architecture
- On chip DLL to align DQ and DQS transitions with CK
- 8 internal banks for concurrent operation
- Programmable CAS latency (CL) 3, 4, 5, 6, and 7 supported
- Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, 5, and 6 supported
- WRITE latency = READ latency - 1 tCK
- Programmable burst lengths: 4 or 8
- Adjustable data-output drive strength, full and reduced strength options
- On-die termination (ODT)
C1348968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IS43DR16128C-25DBL-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 16.8599 | ||
| IS43DR16128C-25DBLI-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 18.8411 | ||
| IS43DR16128C-25DBLI | ISSI | TWBGA-84(8x12.5) | 0 | $ 20.087 | ||
| IS43DR16128C-3DBL | ISSI | TWBGA-84(8x12.5) | 0 | $ 10.8038 | ||
| IS43DR16128C-3DBL-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 7.9384 | ||
| IS43DR16128C-3DBLI | ISSI | TWBGA-84(8x12.5) | 0 | $ 14.6188 | ||
| IS46DR16128C-3DBLA1 | ISSI | TWBGA-84(8x12.5) | 0 | $ 15.3082 | ||
| IS46DR16128C-3DBLA2-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 37.2413 | ||
| IS46DR16128C-3DBLA1-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 14.6899 | ||
| IS43DR16128C-3DBLI-TR | ISSI | TWBGA-84(8x12.5) | 0 | $ 13.3748 |

