Lelon LS-820M2G--A2225
| Manufacturer | LelonAsian Brands |
| MPN | LS-820M2G--A2225 |
| LCSC Part # | C134890 |
| Packaging | Through Hole,D22xL25mm |
| Customer # | |
| Key Attributes | ±20% 400V 82uF Through Hole,D22xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 82uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 800mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 82uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 800mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7526 | $ 0.75 |
| 10+ | $ 0.7373 | $ 7.37 |
| 30+ | $ 0.7266 | $ 21.80 |
| 90+ | $ 0.7174 | $ 64.57 |
Standard Packaging90/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 82uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 800mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 82uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 800mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
C134890 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



