LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1220AD-200+ product image
  • DS1220AD-200+ thumbnail 1
  • DS1220AD-200+ thumbnail 2
  • DS1220AD-200+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM DS1220AD-200+

Manufacturer
MPN
DS1220AD-200+
LCSC Part #
C1348730
Packaging
EDIP-24
Customer #
Key Attributes
EDIP-24 Memory RoHS
Datasheetpdf iconMAXIM DS1220AD-200+
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.8436$ 19.84
5+$ 18.1037$ 90.52
28+$ 17.1551$ 480.34
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMAXIM
PackagingEDIP-24
FeaturesAuto store function;Low-voltage automatic write protection

Introduction

AI Translation

The DS1220AB and DS1220AD 16k Nonvolatile SRAMs are 16,384-bit, fully static, nonvolatile SRAMs organized as 2048 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. The NV SRAMs can be used in place of existing 2k x 8 SRAMs directly conforming to the popular bytewide 24-pin DIP standard. The devices also match the pinout of the 2716 EPROM and the 2816 EEPROM, allowing direct substitution while enhancing performance. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.

Features

AI Translation
  • 10 years minimum data retention in the absence of external power
  • Data is automatically protected during power loss
  • Directly replaces 2 k x 8 volatile static RAM or EEPROM
  • Unlimited write cycles
  • Low-power CMOS
  • JEDEC standard 24-pin DIP package
  • Read and write access times of 100 ns
  • Lithium energy source is electrically disconnected to retain freshness until power is applied for the first time
  • Full ±10% VCC operating range (DS1220AD)
  • Optional ±5% VCC operating range (DS1220AB)
  • Optional industrial temperature range of - 40℃ to +85℃, designated IND