TI INA105KPG4
| Manufacturer | |
| MPN | INA105KPG4 |
| LCSC Part # | C1348415 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 1 20uV 1.5V/us 86dB PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Quiescent Current | - | |
| Output Current | - | |
| Number of Channels | 1 | |
| Features | Integrated precision resistor network;Capacitive load driving;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 1.5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Quiescent Current | - | |
| Output Current | - | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Features | Integrated precision resistor network;Capacitive load driving;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 1.5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ |
Introduction
The INA105 is a monolithic Gain = 1 differential amplifier consisting of a precision op amp and on-chip metal film resistors. The resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The differential amplifier is the foundation of many commonly used circuits. The INA105 provides this precision circuit function without using an expensive precision resistor network. The INA105 is available in 8-pin plastic DIP, SO-8 surface-mount and TO-99 metal packages.
Features
- G CMR 86dB min OVER TEMPERATURE
- G GAIN ERROR: 0.01% max
- NONLINEARITY: 0.001% max
- G NO EXTERNAL ADJUSTMENTS REQUIRED
- G EASY TO USE
- G COMPLETE SOLUTION
- G HIGHLY VERSATILE
- G LOW COST PLASTIC DIP, TO-99 HERMETIC METAL, AND SO-8 SOIC PACKAGES
- G DIFFERENTIAL AMPLIFIER
- G INSTRUMENTATION AMPLIFIER BUILDING BLOCK
- G UNITY-GAIN INVERTING AMPLIFIER
- G GAIN-OF-1/2 AMPLIFIER
- G NONINVERTING GAIN-OF-2 AMPLIFIER
- G AVERAGE VALUE AMPLIFIER
- G ABSOLUTE VALUE AMPLIFIER
- G SUMMING AMPLIFIER
- G SYNCHRONOUS DEMODULATOR
- G CURRENT RECEIVER WITH COMPLIANCE TO RAILS
- G 4mA TO 20mA TRANSMITTER
- G VOLTAGE-CONTROLLED CURRENT SOURCE ALL-PASS FILTERS
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.4351 | $ 9.44 |
| 200+ | $ 3.6514 | $ 730.28 |
| 500+ | $ 3.5229 | $ 1761.45 |
| 1,000+ | $ 3.4595 | $ 3459.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Quiescent Current | - | |
| Output Current | - | |
| Number of Channels | 1 | |
| Features | Integrated precision resistor network;Capacitive load driving;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 1.5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Quiescent Current | - | |
| Output Current | - | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Features | Integrated precision resistor network;Capacitive load driving;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 1.5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Input Offset Voltage Drift(Vos TC) | 50uV/℃ |
Introduction
The INA105 is a monolithic Gain = 1 differential amplifier consisting of a precision op amp and on-chip metal film resistors. The resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The differential amplifier is the foundation of many commonly used circuits. The INA105 provides this precision circuit function without using an expensive precision resistor network. The INA105 is available in 8-pin plastic DIP, SO-8 surface-mount and TO-99 metal packages.
Features
- G CMR 86dB min OVER TEMPERATURE
- G GAIN ERROR: 0.01% max
- NONLINEARITY: 0.001% max
- G NO EXTERNAL ADJUSTMENTS REQUIRED
- G EASY TO USE
- G COMPLETE SOLUTION
- G HIGHLY VERSATILE
- G LOW COST PLASTIC DIP, TO-99 HERMETIC METAL, AND SO-8 SOIC PACKAGES
- G DIFFERENTIAL AMPLIFIER
- G INSTRUMENTATION AMPLIFIER BUILDING BLOCK
- G UNITY-GAIN INVERTING AMPLIFIER
- G GAIN-OF-1/2 AMPLIFIER
- G NONINVERTING GAIN-OF-2 AMPLIFIER
- G AVERAGE VALUE AMPLIFIER
- G ABSOLUTE VALUE AMPLIFIER
- G SUMMING AMPLIFIER
- G SYNCHRONOUS DEMODULATOR
- G CURRENT RECEIVER WITH COMPLIANCE TO RAILS
- G 4mA TO 20mA TRANSMITTER
- G VOLTAGE-CONTROLLED CURRENT SOURCE ALL-PASS FILTERS
C1348415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

