LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL061IP product image
  • TL061IP thumbnail 1
  • TL061IP thumbnail 2
  • TL061IP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL061IPRoHS

Manufacturer
MPN
TL061IP
LCSC Part #
C1348018
Packaging
PDIP-8
Customer #
Key Attributes
Low-Power JFET-Input Operational Amplifiers
Datasheetpdf iconTI TL061IP
In-Stock: 60
60 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9389$ 0.94
10+$ 0.7622$ 7.62
30+$ 0.673$ 20.19
100+$ 0.5838$ 58.38
500+$ 0.5319$ 265.95
1,000+$ 0.5043$ 504.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate3.5V/us
Input Offset Current(Ios)200pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current30pA
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current200uA
Gain Bandwidth Product1MHz
FeaturesShort-Circuit Protection;Built-in compensation;Latch-up suppression;EMI filtering/RF suppression
Input Voltage Noise Density42nV/√Hz@1kHz
Dual Supply-15V~15V
Rail to Rail-

Introduction

AI Translation

The JFET-input operational amplifiers of the TL06x series are designed as low-power versions of the TL08x series amplifiers. They feature high input impedance, wide bandwidth, high slew rate, and low input offset and input bias currents. The TL06x series features the same terminal assignments as the TL07x and TL08x series.

Features

AI Translation
  • Very Low Power Consumption Typical Supply Current: 200 μA (Per Amplifier)
  • Wide Common-Mode and Differential Voltage Ranges
  • Low Input Bias and Offset Currents
  • Common-Mode Input Voltage Range Includes VCC+
  • Output Short-Circuit Protection
  • High Input Impedance: JFET-Input Stage
  • Internal Frequency Compensation
  • Latch-Up-Free Operation
  • High Slew Rate: 3.5 V/μs Typical
  • On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.

Applications

AI Translation
  • Tablets
  • White goods
  • Personal electronics Computers