TI TLV2474IN
| Manufacturer | |
| MPN | TLV2474IN |
| LCSC Part # | C1347466 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 35mA 4 250uV 1.5V/us 58dB 2.5pA 600uA 2.8MHz Rail-to-Rail Input, Rail-to-Rail Output PDIP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 58dB | |
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | - | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 58dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | - | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Introduction
The TLV247x is a family of CMOS rail-to-rail input/ output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600μA channel while offering 2.8MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micropower operational amplifiers. The TLV247x can swing to within 180mV of each supply rail while driving a 10mA load. For non-RRO applications, the TLV247x can supply ±35mA at 500mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits. Three members of the family (TLV2470/3/5) offer a shutdown terminal for conserving battery life in portable applications. During shutdown, the outputs are placed in a high-impedance state and the amplifier consumes only 350nA/channel. The family is fully specified at 3V and 5V across an expanded industrial temperature range (-40°C to +125°C). The singles and duals are available in the SOT23 and MSOP packages, while the quads are available in TSSOP. The TLV2470 offers an amplifier with shutdown functionality all in a SOT23-6 package, making it perfect for high-density power-sensitive circuits.
Features
- CMOS Rail-To-Rail Input/Output
- Input Bias Current: 2.5pA
- Low Supply Current: 600μA/Channel
- Ultra-Low Power Shutdown Mode: IDD(SHDN): 350nA/ch at 3V; IDD(SHDN): 1000nA/ch at 5V
- Gain-Bandwidth Product: 2.8MHz
- High Output Drive Capability: – ±10mA at 180mV; – ±35mA at 500mV
- Input Offset Voltage: 250μV (typ)
- Supply Voltage Range: 2.7V to 6V
- Ultra-Small Packaging: SOT23-5 or -6 (TLV2470/1); MSOP-8 or -10 (TLV2472/3)
Applications
- sensor interface
- portable medical equipment
- other data acquisition circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7564 | $ 1.76 |
| 200+ | $ 0.6809 | $ 136.18 |
| 500+ | $ 0.6564 | $ 328.20 |
| 1,000+ | $ 0.6442 | $ 644.20 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 58dB | |
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | - | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Current | 35mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 300pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 58dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | - | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Introduction
The TLV247x is a family of CMOS rail-to-rail input/ output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600μA channel while offering 2.8MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micropower operational amplifiers. The TLV247x can swing to within 180mV of each supply rail while driving a 10mA load. For non-RRO applications, the TLV247x can supply ±35mA at 500mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits. Three members of the family (TLV2470/3/5) offer a shutdown terminal for conserving battery life in portable applications. During shutdown, the outputs are placed in a high-impedance state and the amplifier consumes only 350nA/channel. The family is fully specified at 3V and 5V across an expanded industrial temperature range (-40°C to +125°C). The singles and duals are available in the SOT23 and MSOP packages, while the quads are available in TSSOP. The TLV2470 offers an amplifier with shutdown functionality all in a SOT23-6 package, making it perfect for high-density power-sensitive circuits.
Features
- CMOS Rail-To-Rail Input/Output
- Input Bias Current: 2.5pA
- Low Supply Current: 600μA/Channel
- Ultra-Low Power Shutdown Mode: IDD(SHDN): 350nA/ch at 3V; IDD(SHDN): 1000nA/ch at 5V
- Gain-Bandwidth Product: 2.8MHz
- High Output Drive Capability: – ±10mA at 180mV; – ±35mA at 500mV
- Input Offset Voltage: 250μV (typ)
- Supply Voltage Range: 2.7V to 6V
- Ultra-Small Packaging: SOT23-5 or -6 (TLV2470/1); MSOP-8 or -10 (TLV2472/3)
Applications
- sensor interface
- portable medical equipment
- other data acquisition circuits
C1347466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLV2464CN | TI | PDIP-14 | 9 | $ 3.69 | ||
| TLV2474CN | TI | PDIP-14 | 0 | $ 1.6172 | ||
| TLV2474AIN | TI | PDIP-14 | 0 | $ 2.1528 | ||
| TLV2783IN | TI | PDIP-14 | 0 | $ 1.2321 | ||
| TLV2464IN | TI | PDIP-14 | 0 | $ 4.6867 | ||
| TLV2464AIN | TI | PDIP-14 | 0 | $ 1.7855 | ||
| MCP6284-E/P | MICROCHIP | PDIP-14 | 0 | $ 6.3451 | ||
| TLV2464CNG4 | TI | PDIP-14 | 0 | $ 2.9347 | ||
| MCP6024-E/P | MICROCHIP | PDIP-14 | 0 | $ 3.7613 | ||
| MCP6294-E/P | MICROCHIP | PDIP-14 | 0 | $ 2.2967 |

