TI INA2133UA
| Manufacturer | |
| MPN | INA2133UA |
| LCSC Part # | C1347330 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | High-Speed, Precision DIFFERENCE AMPLIFIERS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Settling time | 5.5us | |
| Output Current | 25mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 450uV | |
| Slew Rate | 5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V | |
| Noise density(eN) | 57nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Settling time | 5.5us | |
| Output Current | 25mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 450uV | |
| Slew Rate | 5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V | |
| Noise density(eN) | 57nV/√Hz@1kHz |
Introduction
The INA133 and INA2133 are high slew rate, unity-gain difference amplifiers consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. They operate over a wide supply range, ±2.25V to ±18V (+4.5V to +36V single supply), and input common-mode voltage range extends beyond the positive and negative supply rails.
Features
- DESIGNED FOR LOW COST
- SINGLE, DUAL VERSIONS
- LOW OFFSET VOLTAGE DRIFT: ±450μV max, ±5μV/°C max
- LOW GAIN ERROR: 0.05% max
- WIDE BANDWIDTH: 1.5MHz
- HIGH SLEW RATE: 5V/μs
- FAST SETTLING TIME: 5.5μs to 0.01%
- LOW QUIESCENT CURRENT: 950μA
- WIDE SUPPLY RANGE: ±2.25V to ±18V
- SO-8 and SO-14 PACKAGES
Applications
- DIFFERENTIAL INPUT AMPLIFIER BUILDING BLOCK
- DIFF IN/DIFF OUT AMPLIFIER
- UNITY-GAIN INVERTING AMPLIFIER
- GAIN = +1/2 OR G = +2 AMPLIFIER
- SUMMING AMPLIFIER
- SYNCHRONOUS DEMODULATOR
- CURRENT/DIFFERENTIAL LINE RECEIVER
- VOLTAGE-CONTROLLED CURRENT SOURCE
- BATTERY POWERED SYSTEMS
- LOW COST AUTOMOTIVE
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6333 | $ 5.63 |
| 10+ | $ 4.8764 | $ 48.76 |
| 30+ | $ 4.4264 | $ 132.79 |
| 100+ | $ 3.97 | $ 397.00 |
| 500+ | $ 3.7604 | $ 1880.20 |
| 1,000+ | $ 3.6662 | $ 3666.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Settling time | 5.5us | |
| Output Current | 25mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 450uV | |
| Slew Rate | 5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V | |
| Noise density(eN) | 57nV/√Hz@1kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Settling time | 5.5us | |
| Output Current | 25mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 450uV | |
| Slew Rate | 5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 950uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Features | Integrated precision resistor network;Capacitive load driving | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Single Supply | 4.5V~36V | |
| Noise density(eN) | 57nV/√Hz@1kHz |
Introduction
The INA133 and INA2133 are high slew rate, unity-gain difference amplifiers consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. They operate over a wide supply range, ±2.25V to ±18V (+4.5V to +36V single supply), and input common-mode voltage range extends beyond the positive and negative supply rails.
Features
- DESIGNED FOR LOW COST
- SINGLE, DUAL VERSIONS
- LOW OFFSET VOLTAGE DRIFT: ±450μV max, ±5μV/°C max
- LOW GAIN ERROR: 0.05% max
- WIDE BANDWIDTH: 1.5MHz
- HIGH SLEW RATE: 5V/μs
- FAST SETTLING TIME: 5.5μs to 0.01%
- LOW QUIESCENT CURRENT: 950μA
- WIDE SUPPLY RANGE: ±2.25V to ±18V
- SO-8 and SO-14 PACKAGES
Applications
- DIFFERENTIAL INPUT AMPLIFIER BUILDING BLOCK
- DIFF IN/DIFF OUT AMPLIFIER
- UNITY-GAIN INVERTING AMPLIFIER
- GAIN = +1/2 OR G = +2 AMPLIFIER
- SUMMING AMPLIFIER
- SYNCHRONOUS DEMODULATOR
- CURRENT/DIFFERENTIAL LINE RECEIVER
- VOLTAGE-CONTROLLED CURRENT SOURCE
- BATTERY POWERED SYSTEMS
- LOW COST AUTOMOTIVE
C1347330 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



