LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS4532IPW product image
Images for reference only

TI THS4532IPW

Manufacturer
MPN
THS4532IPW
LCSC Part #
C1346529
Packaging
TSSOP-16
Customer #
Key Attributes
25mA 2 80uV 200V/us 90dB 200nA 250uA 27MHz Rail-to-rail output TSSOP-16 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI THS4532IPW
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3035$ 1.30
10+$ 1.2728$ 12.73
30+$ 1.2528$ 37.58
100+$ 1.2328$ 123.28
Standard Packaging90/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-16
Settling time60ns
output typeDifferential
Output Current25mA
Number of Channels2
Vos - Input Offset Voltage80uV
Slew Rate200V/us
Input Offset Current(Ios)5nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current200nA
Power Supply Rejection Ratio (PSRR)108dB
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current250uA
Gain Bandwidth Product27MHz
FeaturesSingle-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V
Noise density(eN)10nV/√Hz@1kHz

Introduction

AI Translation

The THS4532 is a low-power, fully differential amplifier featuring an input common-mode range that extends below the negative supply rail and rail-to-rail output. This device is designed for low-power data acquisition systems and high-density applications where power consumption and power dissipation are critical.

The device features precise output common-mode control, enabling DC coupling when driving ADCs. Combined with the below-negative-rail input common-mode range and rail-to-rail output, this control allows easy interfacing of single-ended, ground-referenced signal sources with SAR and ΔΣ ADCs using only a single supply of 2.5V to 5V. The THS4532 is also a versatile solution for general-purpose, low-power differential signal conditioning applications.

The device is rated for operation over the extended industrial temperature range of -40°C to 125°C.

Features

AI Translation
  • Ultra-low power consumption
  • Voltage: 2.5V to 5.5V
  • Current: 250μA
  • Power-saving mode: 0.5μA (typical)
  • Fully differential architecture
  • Bandwidth: 36MHz
  • Slew rate: 200V/μs
  • THD: -120dBc at 1kHz (1VRMS, RL = 2kΩ)
  • Input voltage noise: 10nV/√Hz (f = 1kHz)
  • High DC accuracy: VOS: ±100μV, VOS drift: ±3μV/°C (-40°C to +125°C), AOL: 114dB
  • Rail-to-rail output (RRO)

Applications

AI Translation
  • Low-power SAR and delta-sigma ADC driver
  • Low-power, high-performance: differential-to-differential amplifier, single-ended-to-differential amplifier
  • Low-power, wide-bandwidth differential driver
  • Low-power, wide-bandwidth differential signal conditioning
  • High channel count and high power density systems
  • 1kHz FFT plot in audio analyzer

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
THS4532IPWRTITSSOP-16109$ 5.8894