LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8418WBRZ product image
Images for reference only

ADI AD8418WBRZRoHS

Manufacturer
MPN
AD8418WBRZ
LCSC Part #
C1346433
Packaging
SOIC-8
Customer #
Key Attributes
1 -2V~70V 200uV 1V/us 100dB 130uA 2.6mA 20V/V SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI AD8418WBRZ
In-Stock: 95
95 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7052$ 4.71
10+$ 4.0742$ 40.74
30+$ 3.6985$ 110.96
100+$ 3.3179$ 331.79
500+$ 3.1423$ 1571.15
1,000+$ 3.0642$ 3064.20
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels1
Vcm - Common Mode Voltage-2V~70V
Vos - Input Offset Voltage200uV
Slew Rate1V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current130uA
Input Offset Voltage Drift(Vos TC)1uV/℃
-3dB Bandwidth250kHz
Quiescent Current2.6mA
Gain20V/V
FeaturesInput filter;Bidirectional detection;Zero drift / auto-zero;Programmable output reference level
Input Voltage Noise Density110nV/√Hz@1kHz
Differential Voltage±5.5V
Single Supply2.7V~5.5V

Introduction

AI Translation

The AD8418 is a high voltage, high resolution current shunt amplifier. It features an initial gain of 20 V/V, with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8418 offers excellent input common-mode rejection from -2 V to +70 V. The AD8418 performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, battery management, and solenoid control. The AD8418 offers breakthrough performance throughout the -40°C to +125°C temperature range. It features a zero drift core, which leads to a typical offset drift of 0.1 μV/°C throughout the operating temperature range and the common-mode voltage range. The AD8418 is fully qualified for automotive applications and includes EMI filters and patented circuitry to enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages. The typical input offset voltage is ±200 μV. The AD8418 is offered in 8-lead MSOP and SOIC packages.

Features

AI Translation
  • Typical 0.1 μV/°C offset drift
  • Maximum ±400 μV voltage offset over full temperature range
  • 2.7 V to 5.5 V power supply operating range
  • Electromagnetic interference (EMI) filters Included
  • High common-mode input voltage range −2 V to +70 V operating −4 V to +85 V survival
  • Initial gain ε = 20 V/V
  • Wide operating temperature range: -40°C to +125°C
  • Bidirectional operation
  • Available in 8-lead SOIC and 8-lead MSOP
  • Common-mode rejection ratio (CMRR): 86 dB, dc to 10 kHz
  • Qualified for automotive applications

Applications

AI Translation
  • High-side current sensing in Motor controls
  • Solenoid controls
  • Power management
  • Low-side current sensing
  • Diagnostic protection