LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM833P product image
  • LM833P thumbnail 1
  • LM833P thumbnail 2
  • LM833P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM833PRoHS

Manufacturer
MPN
LM833P
LCSC Part #
C1346396
Packaging
PDIP-8
Customer #
Key Attributes
2.5mA 2-Channel PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI LM833P
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.4057$ 10.41
10+$ 8.8956$ 88.96
30+$ 7.9742$ 239.23
100+$ 7.2021$ 720.21
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingPDIP-8
Quiescent Current2.5mA
Total Harmonic Distortion + Noise (THD+N)0.002%
Features-
Number of Inputs-
Signal-to-Noise Ratio-
Speaker Channels2-Channel
Efficiency-
Output Power-
Operating Temperature-40℃~+85℃
Voltage - Supply-18V~-5V;5V~18V
Class-
Power Supply Rejection Ratio (PSRR)105dB

Introduction

AI Translation

The LM833 device is a dual operational amplifier with high-performance specifications for use in quality audio and data-signal applications. This device operates over a wide range of single- and dual-supply voltage with low noise, high-gain bandwidth, and high slew rate. Additional features include low total harmonic distortion, excellent phase and gain margins, large output

Features

AI Translation
  • Dual-Supply Operation: ±5 V to ±18 V
  • Low Noise Voltage: 4.5 nV/√Hz
  • Low Input Offset Voltage: 0.15 mV
  • Low Total Harmonic Distortion: 0.002%
  • High Slew Rate: 7 V/μs
  • High-Gain Bandwidth Product: 16 MHz
  • High Open-Loop AC Gain: 800 at 20 kHz
  • Large Output-Voltage Swing: -14.6 V to 14.1 V
  • Excellent Gain and Phase Margins
  • Available in 8-Terminal MSOP Package (3.0 mm×4.9 mm×0.65 mm)

Applications

AI Translation
  • HiFi Audio System Equipment Preamplification and Filtering
  • Set-Top Box Microphone Preamplifier Circuit
  • General-Purpose Amplifier Applications