LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA4130UA product image
Images for reference only

TI OPA4130UA

Manufacturer
MPN
OPA4130UA
LCSC Part #
C1346170
Packaging
SOIC-14
Customer #
Key Attributes
530uA 1MHz 200uV 2V/us 90dB 5pA SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI OPA4130UA
Alternative Parts1
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.4814$ 12.48
10+$ 12.2959$ 122.96
30+$ 11.9736$ 359.21
100+$ 11.6937$ 1169.37
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Quiescent Current530uA
Gain Bandwidth Product1MHz
Output Current-
Number of Channels-
FeaturesBuilt-in compensation;High capacitive load driving
Vos - Input Offset Voltage200uV
Slew Rate2V/us
Operating Temperature-
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current5pA
Rail to Rail-
Input Offset Voltage Drift(Vos TC)2uV/℃

Introduction

AI Translation

The OPA130 series of FET-input op amps combine precision dc performance with low quiescent current. Single, dual, and quad versions have identical specifications for maximum design flexibility. They are ideal for general-purpose, portable, and battery operated applications, especially with high source impedance. OPA130 op amps are easy to use and free from phase inversion and overload problems often found in common FET-input op amps. Input cascode circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range. OPA130 series op amps are stable in unity gain and provide excellent dynamic behavior over a wide range of load conditions, including high load capacitance. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. Single and dual versions are available in DIP-8 and SO-8 surface-mount packages. Quad is available in DIP-14 and SO-14 surface-mount packages. All are specified for -40°C to +85°C operation.

Features

AI Translation
  • LOW QUIESCENT CURRENT: 530μA
  • LOW OFFSET VOLTAGE: 1mV max
  • HIGH OPEN-LOOP GAIN: 120dB min
  • HIGH CMRR: 90dB min
  • FET INPUT: IB = 20pA max
  • EXCELLENT BANDWIDTH: 1MHz
  • WIDE SUPPLY RANGE: ±2.25 to ±18V
  • SINGLE, DUAL, AND QUAD VERSIONS

Applications

AI Translation
  • OPA130 series op amps are unity-gain stable and suitable for a wide range of general-purpose applications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
OPA4130UA/2K5TISOIC-144$ 14.4118