NXP FS32K144MNT0MLLT
| Manufacturer | |
| MPN | FS32K144MNT0MLLT |
| LCSC Part # | C1345823 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM Cortex-M4F 64MHz 89 LQFP-100(14x14) Microcontrollers RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 64MHz | |
| Number of I/O | 89 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 64MHz | |
| Number of I/O | 89 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.366 | $ 30.37 |
| 200+ | $ 11.7508 | $ 2350.16 |
| 450+ | $ 11.3385 | $ 5102.33 |
| 900+ | $ 11.1338 | $ 10020.42 |
Standard Packaging450/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 64MHz | |
| Number of I/O | 89 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 64MHz | |
| Number of I/O | 89 |
Report an ErrorShow similar products (0) >
C1345823 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FS32K144MRT0CLLT | NXP | LQFP-100(14x14) | 27 | $ 26.5744 | ||
| FS32K144HFT0VLLT | NXP | LQFP-100(14x14) | 6,141 | $ 4.1538 | ||
| FS32K144HFT0MLLT | NXP | LQFP-100(14x14) | 1,297 | $ 4.8793 | ||
| FS32K144HAT0MLLR | NXP | LQFP-100(14x14) | 36 | $ 6.8632 | ||
| FS32K144HRT0MLLT | NXP | LQFP-100(14x14) | 10 | $ 14.3667 | ||
| FS32K144HFT0VLLR | NXP | LQFP-100(14x14) | 7 | $ 5.9129 | ||
| FS32K144HAT0VLLT | NXP | LQFP-100(14x14) | 4 | $ 12.6653 | ||
| FS32K144MNT0VLLT | NXP | LQFP-100(14x14) | 0 | $ 14.9294 | ||
| FS32K144MNT0CLLT | NXP | LQFP-100(14x14) | 0 | $ 30.366 | ||
| FS32K144MNT0VLLR | NXP | LQFP-100(14x14) | 0 | $ 30.366 | ||
| FS32K144HAT0CLLT | NXP | LQFP-100(14x14) | 0 | $ 30.366 | ||
| FS32K144HFT0CLLT | NXP | LQFP-100(14x14) | 0 | $ 14.1534 | ||
| FS32K144HAT0VLLR | NXP | LQFP-100(14x14) | 0 | $ 15.2442 | ||
| FS32K144HRT0VLLR | NXP | LQFP-100(14x14) | 0 | $ 14.3549 | ||
| FS32K144HNT0CLLR | NXP | LQFP-100(14x14) | 0 | $ 30.366 | ||
| FS32K144HRT0MLLR | NXP | LQFP-100(14x14) | 0 | $ 30.366 | ||
| FS32K144ULT0VLLR | NXP | LQFP-100(14x14) | 0 | $ 16.2253 | ||
| FS32K144HFT0MLLR | NXP | LQFP-100(14x14) | 0 | $ 7.7569 | ||
| FS32K144ULT0VLLT | NXP | LQFP-100(14x14) | 0 | $ 12.2825 | ||
| FS32K144UAT0VLLR | NXP | LQFP-100(14x14) | 0 | $ 15.4858 |

