NXP S912XEG128W1MAL
| Manufacturer | |
| MPN | S912XEG128W1MAL |
| LCSC Part # | C1345346 |
| Packaging | LQFP-112(20x20) |
| Customer # | |
| Key Attributes | HCS12X 16 Bit 50MHz 91 LQFP-112(20x20) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-112(20x20) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.72V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | External | |
| Number of I/O | 91 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-112(20x20) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.72V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | External | |
| Number of I/O | 91 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Features referenced in Section 1.1.1 of Chapter 1, but no specific feature details are provided in the document
- Features referenced in Section 2.1.2 of Chapter 2, but no specific feature details are provided in the document
In-Stock: 45
45 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.8533 | $ 29.85 |
| 30+ | $ 28.7823 | $ 863.47 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-112(20x20) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.72V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | External | |
| Number of I/O | 91 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-112(20x20) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.72V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | External | |
| Number of I/O | 91 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Features referenced in Section 1.1.1 of Chapter 1, but no specific feature details are provided in the document
- Features referenced in Section 2.1.2 of Chapter 2, but no specific feature details are provided in the document
C1345346 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
