LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP S9S12P128J0CLH product image
Images for reference only

NXP S9S12P128J0CLH

Manufacturer
MPN
S9S12P128J0CLH
LCSC Part #
C1344660
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
HCS12 16 Bit 32MHz 49 LQFP-64(10x10) Microcontrollers RoHS
Datasheetpdf iconNXP S9S12P128J0CLH
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9822$ 7.98
200+$ 3.0897$ 617.94
500+$ 2.9812$ 1490.60
800+$ 2.9269$ 2341.52
Standard Packaging800/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-64(10x10)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.72V~5.5V
Program Memory TypeFLASH
EEPROM4KB
Program Storage Size128KB
CPU CoreHCS12
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O49

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
S9S12P128J0MLHNXPLQFP-64(10x10)0$ 8.7635