NXP MC9S08QG84CDTE
| Manufacturer | |
| MPN | MC9S08QG84CDTE |
| LCSC Part # | C1344586 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | S08 8 Bit 20MHz 12 TSSOP-16 Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 20-MHz HCS08 CPU (central processor unit)
- HC08 instruction set with added BGND instruction
- Background debugging system
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module)
- Debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data
- Debug module supports both tag and force breakpoints
- Support for up to 32 interrupt/reset sources
- FLASH read/program/erase over full operating voltage and temperature
- MC9S08QG8 — 8 Kbytes FLASH, 512 bytes RAM
- MC9S08QG4 — 4 Kbytes FLASH, 256 bytes RAM
- Wait plus three stops
- ICS — Internal clock source module containing a frequency-locked-loop (FLL) controlled by internal or external reference; precision trimming of internal reference allows 0.2% resolution and 2% deviation over temperature and voltage; supports bus frequencies from 1 MHz to 10 MHz
- XOSC — Low-power oscillator module with software selectable crystal or ceramic resonator range, 31.25 kHz to 38.4 kHz or 1 MHz to 16 MHz, and supports external clock source input up to 20 MHz
- Watchdog computer operating properly (COP) reset with option to run from dedicated 1-kHz internal clock source or bus clock
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- FLASH block protect
- ADC — 8-channel, 10-bit analog-to-digital converter with automatic compare function, asynchronous clock source, temperature sensor, and internal bandgap reference channel; ADC is hardware triggerable using the RTI counter
- ACMP — Analog comparator module with option to compare to internal reference; output can be optionally routed to TPM module
- SCI — Serial communications interface module with option for 13-bit break capabilities
- SPI — Serial peripheral interface module
- IIC — Inter-integrated circuit bus module
- TPM — 2-channel timer/pulse-width modulator; each channel can be used for input capture, output compare, buffered edge-aligned PWM, or buffered center-aligned PWM
- MTIM — 8-bit modulo timer module with 8-bit prescaler
- KBI — 8-pin keyboard interrupt module with software selectable polarity on edge or edge/level modes
- 12 general-purpose input/output (I/O) pins, one input-only pin and one output-only pin; outputs 10 mA each, 60 mA max for package
- Software selectable pullups on ports when used as input
- Software selectable slew rate control and drive strength on ports when used as output
- Internal pullup on RESET and IRQ pins to reduce customer system cost
- Single-wire background debug interface
- On-chip, in-circuit emulation (ICE) with real-time bus capture
- 24-pin quad flat no lead (QFN) package
- 16-pin plastic dual in-line package (PDIP) — MC9S08QG8 only
- 16-pin quad flat no lead (QFN) package
- 16-pin thin shrink small outline package (TSSOP)
- 8-pin dual flat no lead (DFN) package
- 8-pin PDIP — MC9S08QG4 only
- 8-pin narrow body small outline integrated circuit (SOIC) package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0192 | $ 4.02 |
| 200+ | $ 1.5554 | $ 311.08 |
| 500+ | $ 1.5015 | $ 750.75 |
| 1,000+ | $ 1.4745 | $ 1474.50 |
Standard Packaging96/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 20-MHz HCS08 CPU (central processor unit)
- HC08 instruction set with added BGND instruction
- Background debugging system
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module)
- Debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data
- Debug module supports both tag and force breakpoints
- Support for up to 32 interrupt/reset sources
- FLASH read/program/erase over full operating voltage and temperature
- MC9S08QG8 — 8 Kbytes FLASH, 512 bytes RAM
- MC9S08QG4 — 4 Kbytes FLASH, 256 bytes RAM
- Wait plus three stops
- ICS — Internal clock source module containing a frequency-locked-loop (FLL) controlled by internal or external reference; precision trimming of internal reference allows 0.2% resolution and 2% deviation over temperature and voltage; supports bus frequencies from 1 MHz to 10 MHz
- XOSC — Low-power oscillator module with software selectable crystal or ceramic resonator range, 31.25 kHz to 38.4 kHz or 1 MHz to 16 MHz, and supports external clock source input up to 20 MHz
- Watchdog computer operating properly (COP) reset with option to run from dedicated 1-kHz internal clock source or bus clock
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- FLASH block protect
- ADC — 8-channel, 10-bit analog-to-digital converter with automatic compare function, asynchronous clock source, temperature sensor, and internal bandgap reference channel; ADC is hardware triggerable using the RTI counter
- ACMP — Analog comparator module with option to compare to internal reference; output can be optionally routed to TPM module
- SCI — Serial communications interface module with option for 13-bit break capabilities
- SPI — Serial peripheral interface module
- IIC — Inter-integrated circuit bus module
- TPM — 2-channel timer/pulse-width modulator; each channel can be used for input capture, output compare, buffered edge-aligned PWM, or buffered center-aligned PWM
- MTIM — 8-bit modulo timer module with 8-bit prescaler
- KBI — 8-pin keyboard interrupt module with software selectable polarity on edge or edge/level modes
- 12 general-purpose input/output (I/O) pins, one input-only pin and one output-only pin; outputs 10 mA each, 60 mA max for package
- Software selectable pullups on ports when used as input
- Software selectable slew rate control and drive strength on ports when used as output
- Internal pullup on RESET and IRQ pins to reduce customer system cost
- Single-wire background debug interface
- On-chip, in-circuit emulation (ICE) with real-time bus capture
- 24-pin quad flat no lead (QFN) package
- 16-pin plastic dual in-line package (PDIP) — MC9S08QG8 only
- 16-pin quad flat no lead (QFN) package
- 16-pin thin shrink small outline package (TSSOP)
- 8-pin dual flat no lead (DFN) package
- 8-pin PDIP — MC9S08QG4 only
- 8-pin narrow body small outline integrated circuit (SOIC) package
C1344586 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC9S08QG8CDTER | NXP | TSSOP-16 | 38 | $ 5.6614 | ||
| S9S08SG8E2MTGR | NXP | TSSOP-16 | 5 | $ 8.3256 | ||
| MC9S08QG84CDTER | NXP | TSSOP-16 | 0 | $ 3.3418 | ||
| MC9S08QG8CDTE | NXP | TSSOP-16 | 0 | $ 3.1327 | ||
| MC9S08QE8CTG | NXP | TSSOP-16 | 0 | $ 7.27 | ||
| MC9S08QE8CTGR | NXP | TSSOP-16 | 0 | $ 3.8095 | ||
| S9S08SG8E2CTGR | NXP | TSSOP-16 | 0 | $ 2.3802 | ||
| S9S08SG8E2VTG | NXP | TSSOP-16 | 0 | $ 1.4146 | ||
| S9S08SG8E2VTGR | NXP | TSSOP-16 | 0 | $ 3.2835 | ||
| S9S08SG8E2MTG | NXP | TSSOP-16 | 0 | $ 2.1496 | ||
| S9S08SG8E2WTG | NXP | TSSOP-16 | 0 | $ 3.9925 | ||
| S9S08SG8E2WTGR | NXP | TSSOP-16 | 0 | $ 3.905 | ||
| MC9S08QB8CTGR | NXP | TSSOP-16 | 0 | $ 2.5886 | ||
| S9S08SG16E1CTG | NXP | TSSOP-16 | 0 | $ 2.5775 | ||
| S9S08SG16E1CTGR | NXP | TSSOP-16 | 0 | $ 3.6387 | ||
| S9S08RN16W2VTG | NXP | TSSOP-16 | 0 | $ 3.4416 | ||
| S9S08RNA16W2VTGR | NXP | TSSOP-16 | 0 | $ 3.6739 | ||
| S9S08RN8W2MTGR | NXP | TSSOP-16 | 0 | $ 3.3137 | ||
| S9S08SG32E1CTGR | NXP | TSSOP-16 | 0 | $ 4.0065 | ||
| S9S08RNA16W2MTG | NXP | TSSOP-16 | 0 | $ 3.3929 |

