ST STM32F038F6P6
| Fabricante | |
| N.º de pieza fab. | STM32F038F6P6 |
| Nº LCSC | C1344261 |
| Emb. | TSSOP-20 |
| Número de Cliente | |
| Atrib. clave | ARM-based 32-bit MCU with Flash, timers, ADC and communication interfaces |
| Hoja de Datos | |
| Componentes alternativos | 1 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~1.95V;1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 14 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~1.95V;1.65V~3.6V | |
| Program Memory Type | FLASH |
| Tipo | Descripción | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 14 |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48 MHz
- Memories: 32 Kbytes of Flash memory, 4 Kbytes of SRAM with HW parity
- CRC calculation unit
- Power management: Digital and I/Os supply: VDD = 1.8V ±8%; Analog supply: VDDA = from VDD to 3.6V; Low power modes: Sleep, Stop; VBAT supply for RTC and backup registers
- Clock management: 4 to 32 MHz crystal oscillator; 32 kHz oscillator for RTC with calibration; Internal 8 MHz RC with x6 PLL option; Internal 40 kHz RC oscillator
- Up to 38 fast I/Os: All mappable on external interrupt vectors; Up to 25 I/Os with 5V tolerant capability
- 5-channel DMA controller
- 1 x 12-bit, 1.0 μs ADC (up to 10 channels): Conversion range: 0 to 3.6V; Separate analog supply from 2.4 up to 3.6V
- Up to 9 timers: 1 x 16-bit 7-channel advanced-control timer for 6 channels PWM output, with deadtime generation and emergency stop; 1 x 32-bit and 1 x 16-bit timer, with up to 4 IC/OC, usable for IR control decoding; 1 x 16-bit timer, with 2 IC/OC, 1 OCN, deadtime generation and emergency stop; 1 x 16-bit timer with 1 IC/OC; Independent and system watchdog timers; SysTick timer: 24-bit downcounter; Calendar RTC with alarm and periodic wakeup from Stop
- Communication interfaces: 1 x I²C interface, supporting Fast Mode Plus (1 Mbit/s) with extra current sink, SMBus/PMBus, and wakeup from Stop mode; 1 x USART supporting master synchronous SPI and modem control, ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature; 1 x SPI (18 Mbit/s) with 4 to 16 programmable bit frames, with I²S interface multiplexed
- Serial wire debug (SWD)
- 96-bit unique ID
- Extended temperature range: -40 to +105°C
- All packages ECOPACK2
En stock: 2
2 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 2.4055 | $ 2.41 |
| 10+ | $ 2.3502 | $ 23.50 |
| 30+ | $ 2.3128 | $ 69.38 |
| 100+ | $ 2.2753 | $ 227.53 |
Encapsulado Estándar74/Full Tube | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~1.95V;1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 14 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | ST | |
| Emb. | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~1.95V;1.65V~3.6V | |
| Program Memory Type | FLASH |
| Tipo | Descripción | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 14 |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48 MHz
- Memories: 32 Kbytes of Flash memory, 4 Kbytes of SRAM with HW parity
- CRC calculation unit
- Power management: Digital and I/Os supply: VDD = 1.8V ±8%; Analog supply: VDDA = from VDD to 3.6V; Low power modes: Sleep, Stop; VBAT supply for RTC and backup registers
- Clock management: 4 to 32 MHz crystal oscillator; 32 kHz oscillator for RTC with calibration; Internal 8 MHz RC with x6 PLL option; Internal 40 kHz RC oscillator
- Up to 38 fast I/Os: All mappable on external interrupt vectors; Up to 25 I/Os with 5V tolerant capability
- 5-channel DMA controller
- 1 x 12-bit, 1.0 μs ADC (up to 10 channels): Conversion range: 0 to 3.6V; Separate analog supply from 2.4 up to 3.6V
- Up to 9 timers: 1 x 16-bit 7-channel advanced-control timer for 6 channels PWM output, with deadtime generation and emergency stop; 1 x 32-bit and 1 x 16-bit timer, with up to 4 IC/OC, usable for IR control decoding; 1 x 16-bit timer, with 2 IC/OC, 1 OCN, deadtime generation and emergency stop; 1 x 16-bit timer with 1 IC/OC; Independent and system watchdog timers; SysTick timer: 24-bit downcounter; Calendar RTC with alarm and periodic wakeup from Stop
- Communication interfaces: 1 x I²C interface, supporting Fast Mode Plus (1 Mbit/s) with extra current sink, SMBus/PMBus, and wakeup from Stop mode; 1 x USART supporting master synchronous SPI and modem control, ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature; 1 x SPI (18 Mbit/s) with 4 to 16 programmable bit frames, with I²S interface multiplexed
- Serial wire debug (SWD)
- 96-bit unique ID
- Extended temperature range: -40 to +105°C
- All packages ECOPACK2
C1344261 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| STM32F038F6P6TR | ST | TSSOP-20(4.4x6.4) | 0 | $ 1.914 |



