RENESAS R5F72395ADFP#V0
| Manufacturer | |
| MPN | R5F72395ADFP#V0 |
| LCSC Part # | C1344113 |
| Packaging | LQFP-120 |
| Customer # | |
| Key Attributes | Others 32 Bit 160MHz 85 LQFP-120 Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-120 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | External | |
| Number of I/O | 85 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-120 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | External | |
| Number of I/O | 85 |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Computers
- Office equipment
- Communications equipment
- Test and measurement equipment
- Audio/video equipment
- Consumer electronics and appliances
- Machine tools
- Personal electronics
- Industrial robots
- Transportation equipment (automobiles, trains, ships, etc.)
- Traffic control systems
- Disaster prevention systems
- Crime prevention systems
- Security equipment
- Medical equipment not intended for life support
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.7093 | $ 23.71 |
| 200+ | $ 9.176 | $ 1835.20 |
| 500+ | $ 8.8534 | $ 4426.70 |
| 1,000+ | $ 8.6944 | $ 8694.40 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-120 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | External | |
| Number of I/O | 85 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-120 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | External | |
| Number of I/O | 85 |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Computers
- Office equipment
- Communications equipment
- Test and measurement equipment
- Audio/video equipment
- Consumer electronics and appliances
- Machine tools
- Personal electronics
- Industrial robots
- Transportation equipment (automobiles, trains, ships, etc.)
- Traffic control systems
- Disaster prevention systems
- Crime prevention systems
- Security equipment
- Medical equipment not intended for life support
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

