LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFM32HG108F64N-C-QFN24 product image
Images for reference only

SILICON LABS EFM32HG108F64N-C-QFN24

Manufacturer
MPN
EFM32HG108F64N-C-QFN24
LCSC Part #
C1344096
Packaging
QFN-24-EP(5x5)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 25MHz 17 QFN-24-EP(5x5) Microcontrollers RoHS
Datasheetpdf iconSILICON LABS EFM32HG108F64N-C-QFN24
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1115$ 2.11
200+$ 0.8181$ 163.62
490+$ 0.7888$ 386.51
980+$ 0.7749$ 759.40
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQFN-24-EP(5x5)
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.98V~3.8V
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
Number of I/O17

Introduction

AI Translation

The EFM32HG offers unmatched performance and ultra low power consumption in both active and sleep modes. EFM32HG devices consume as little as 0.6 μA in Stop mode and 127 μA/MHz in Run mode. It also features autonomous peripherals, high overall chip and analog integration, and the performance of the industry standard 32-bit ARM Cortex M0+ processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.

Features

AI Translation
  • ARM Cortex-M0+ at 25 MHz
  • Ultra low power operation
  • 0.6 μA current in Stop (EM3), with brown-out detection and RAM retention
  • 51 μA/MHz in EM1
  • 127 μA/MHz in Run mode (EM0)
  • Fast wake-up time of 2 μs
  • Hardware cryptography (AES)
  • Up to 64 kB of Flash and 8 kB of RAM
  • ARM Cortex-M0+ CPU platform
  • High Performance 32-bit processor @ up to 25 MHz
  • Wake-up Interrupt Controller
  • SysTick System Timer
  • Flexible Energy Management System
  • 20 nA @ 3 V Shutoff Mode
  • 0.6 μA @ 3 V Stop Mode, including Power-on Reset, Brown-out Detector, RAM and CPU retention
  • 0.9 μA @ 3 V Deep Sleep Mode, including RTC with 32.768 kHz oscillator, Power-on Reset, Brown-out Detector, RAM and CPU retention
  • 51 μA/MHz @ 3 V Sleep Mode
  • 127 μA/MHz @ 3 V Run Mode, with code executed from flash
  • 64/32 kB Flash
  • 8/4 kB RAM
  • Up to 37 General Purpose I/O pins
  • Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
  • Configurable peripheral I/O locations
  • Up to 16 asynchronous external interrupts
  • Output state retention and wake-up from Shutoff Mode
  • 6 Channel DMA Controller
  • 6 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
  • Hardware AES with 128-bit keys in 54 cycles
  • Timers/Counters
  • 3×16-bit Timer/Counter
  • 3×3 Compare/Capture/PWM channels
  • Dead-Time Insertion on TIMER0
  • 1×24-bit Real-Time Counter
  • 1×16-bit Pulse Counter
  • Watchdog Timer with dedicated RC oscillator @ 50 nA
  • Low Energy Universal Serial Bus (USB) Device
  • Fully USB 2.0 compliant
  • On-chip PHY and embedded 5V to 3.3V regulator
  • Crystal-free operation
  • Ultra low power precision analog peripherals
  • Ultra efficient Power-on Reset and Brown-Out Detector
  • Debug Interface
  • 2-pin Serial Wire Debug interface
  • Micro Trace Buffer (MTB)
  • Pre-Programmed USB/UART Bootloader
  • Temperature range -40 to 85 ℃ (EFM32HGxxxFxx) or -40 to 105 ℃ (EFM32HGxxxFxxN)
  • Single power supply 1.98 to 3.8 V

Applications

AI Translation
  • Energy, gas, water and smart metering
  • Alarm and security systems
  • Health and fitness applications
  • Industrial and home automation
  • Smart accessories

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EFM32HG108F64N-C-QFN24RSILICON LABSQFN-24-EP(5x5)0$ 2.2552
EFM32HG110F64N-C-QFN24RSILICON LABSQFN-24-EP(5x5)0$ 2.3092
EFM32HG110F64G-C-QFN24SILICON LABSQFN-24-EP(5x5)0$ 2.2134
EFM32HG110F64G-C-QFN24RSILICON LABSQFN-24-EP(5x5)0$ 2.2907
EFM32HG108F64G-C-QFN24RSILICON LABSQFN-24-EP(5x5)0$ 2.1872