LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFM32GG11B840F1024IL152-B product image
Images for reference only

SILICON LABS EFM32GG11B840F1024IL152-B

Manufacturer
MPN
EFM32GG11B840F1024IL152-B
LCSC Part #
C1343218
Packaging
BGA-152
Customer #
Key Attributes
ARM Cortex-M4 32 Bit 72MHz 121 BGA-152 Microcontrollers RoHS
Datasheetpdf iconSILICON LABS EFM32GG11B840F1024IL152-B
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.1892$ 14.19
200+$ 5.4917$ 1098.34
360+$ 5.2988$ 1907.57
1,080+$ 5.2031$ 5619.35
Standard Packaging360/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingBGA-152
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.8V
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in
Number of I/O121

Introduction

AI Translation

The EFM32 Giant Gecko Series 1 MCUs feature new connectivity interfaces and user interface features. EFM32GG11 includes a powerful 32-bit ARM Cortex-M4 and provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). New features include an SD/MMC/SDIO controller, Octal/Quad-SPI memory controller, 10/100 Ethernet MAC, CAN bus controller, highly robust capacitive sensing, enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, make EFM32GG11 microcontrollers well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption.

Features

AI Translation
  • ARM Cortex-M4 CPU platform
  • High performance 32-bit processor @ up to 72 MHz
  • DSP instruction support and Floating Point Unit
  • Memory Protection Unit
  • Wake-up Interrupt Controller
  • Flexible Energy Management System
  • 80 μA/MHz in Active Mode (EM0)
  • 2.1 μA EM2 Deep Sleep current (16 kB RAM retention and RTCC running from LFRCO)
  • Integrated DC-DC buck converter
  • Up to 2048 KB flash program memory
  • Dual-bank with read-while-write support
  • Up to 512 kB RAM data memory
  • 256 kB with ECC (SEC-DED)
  • Octal/Quad-SPI Flash Memory Interface
  • Supports 3 V and 1.8 V memories
  • 1/2/4/8-bit data bus
  • Quad-SPI Execute In Place (XIP)
  • Communication Interfaces
  • Low-energy Universal Serial Bus (USB) with Device and Host support
  • Fully USB 2.0 compliant
  • On-chip PHY and embedded 5V to 3.3V regulator
  • Crystal-free Device mode operation
  • Patent-pending Low-Energy Mode (LEM)
  • SD/MMC/SDIO Host Controller
  • SD v3.01, SDIO V3.0 and MMC v4.51
  • 1/4/8-bit bus width
  • 10/100 Ethernet MAC with MII/RMII interface
  • IEEE1588-2008 precision time stamping
  • Energy Efficient Ethernet (802.3az)
  • Up to 2x CAN Bus Controller
  • Version 2.0A and 2.0B up to 1 Mbps
  • 6x Universal Synchronous/Asynchronous Receiver/ Transmitter
  • UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN
  • Triple buffered full/half-duplex operation with flow control
  • Ultra high speed (36 MHz) operation on one instance
  • 2x Universal Asynchronous Receiver/ Transmitter
  • 2x Low Energy UART
  • Autonomous operation with DMA in Deep Sleep Mode
  • 3x I2C Interface with SMBus support
  • Address recognition in EM3 Stop Mode
  • Up to 144 General Purpose I/O Pins
  • Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
  • Configurable peripheral I/O locations
  • 5 V tolerance on select pins
  • Asynchronous external interrupts
  • Output state retention and wake-up from Shutoff Mode
  • Up to 24 Channel DMA Controller
  • Up to 24 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
  • External Bus Interface for up to 4x256 MB of external memory mapped space
  • TFT Controller with Direct Drive
  • Per-pixel alpha-blending engine
  • Hardware Cryptography
  • AES 128/256-bit keys
  • ECC B/K163, B/K233, P192, P224, P256
  • SHA-1 and SHA-2 (SHA-224 and SHA-256)
  • True Random Number Generator (TRNG)
  • Hardware CRC engine
  • Single-cycle computation with 8/16/32-bit data and 16-bit (programmable)/32-bit (fixed) polynomial
  • Security Management Unit (SMU)
  • Fine-grained access control for on-chip peripherals
  • Integrated Low-energy LCD Controller with up to 8x36 segments
  • Voltage boost, contrast and autonomous animation
  • Patented low-energy LCD driver
  • Backup Power Domain
  • RTCC and retention registers in a separate power domain, available down to energy mode EM4H
  • Operation from backup battery when main power absent/ insufficient
  • Ultra Low-Power Precision Analog Peripherals
  • 2x 12-bit 1 Msamples/s Analog to Digital Converter (ADC)
  • On-chip temperature sensor
  • 2x 12-bit 500 ksamples/s Digital to Analog Converter (VDAC)
  • Digital to Analog Current Converter (IDAC)
  • Up to 4x Analog Comparator (ACMP)
  • Up to 4x Operational Amplifier (OPAMP)
  • Robust current-based capacitive sensing with up to 64 inputs and wake-on-touch (CSEN)
  • Up to 108 GPIO pins are analog-capable. Flexible analog peripheral-to-pin routing via Analog Port (APORT)
  • Supply Voltage Monitor
  • 7x 16-bit Timer/Counter
  • 3+4 Compare/Capture/PWM channels (4+4 on one timer instance)
  • Dead-Time Insertion on several timer instances
  • 4x32-bit Timer/Counter
  • 32-bit Real Time Counter and Calendar (RTCC)
  • 24-bit Real Time Counter (RTC)
  • 32-bit Ultra Low Energy CRYOTIMER for periodic wakeup from any Energy Mode
  • 2x 16-bit Low Energy Timer for waveform generation
  • 3x 16-bit Pulse Counter with asynchronous operation
  • 2x Watchdog Timer with dedicated RC oscillator
  • Low Energy Sensor Interface (LESENSE)
  • Autonomous sensor monitoring in Deep Sleep Mode

Applications

AI Translation
  • Smart energy meters
  • Mid- and high-tier wearables
  • Industrial and factory automation
  • IoT devices
  • Home automation and security

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EFM32GG11B840F1024IL152-BRSILICON LABSBGA-1520$ 14.4012
EFM32GG11B820F2048IL152-BRSILICON LABSBGA-1520$ 16.03
EFM32GG11B840F1024GL152-BRSILICON LABSBGA-1520$ 14.0802
EFM32GG11B840F1024GL152-BSILICON LABSBGA-1520$ 14.5395
EFM32GG11B820F2048GL152-BSILICON LABSBGA-1520$ 15.0103
EFM32GG11B820F2048GL152-BRSILICON LABSBGA-1520$ 15.2347
EFM32GG11B820F2048GL152-ASILICON LABSBGA-1520$ 18.5055