LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F437AIH6 product image
Images for reference only

ST STM32F437AIH6

Manufacturer
MPN
STM32F437AIH6
LCSC Part #
C1343046
Packaging
UFBGA-169
Customer #
Key Attributes
High-performance advanced series ARM Cortex-M4 MCU with DSP and FPU, featuring 2 MB Flash, 180 MHz CPU, ART accelerator, Chrom-ART accelerator, TFT, FMC with SDRAM, and hardware cryptography.
Datasheetpdf iconST STM32F437AIH6
RoHS Compliance3 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.1063$ 15.11
200+$ 5.8472$ 1169.44
500+$ 5.6411$ 2820.55
1,000+$ 5.5396$ 5539.60
Standard Packaging2496/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFBGA-169
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed180MHz
Oscillator TypeBuilt-in
Number of I/O114

Introduction

AI Translation

32b Arm Cortex-M4 MCU+FPU, 225DMIPS, up to 2MB Flash/256+4KB RAM, crypto, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 20 com. interfaces, camera&LCD-TFT

Features

AI Translation
  • Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225DMIPS/1.25DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories: Up to 2 MB of Flash memory organized into two banks allowing read-while-write; Up to 256+4 KB of SRAM including 64-KB of CCM (core coupled memory) data RAM; Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAMLPSDR SDRAM, Compact Flash/NOR/NAND memories
  • LCD parallel interface, 8080/6800 modes
  • LCD-TFT controller with fully programmable resolution (total width up to 4096 pixels, total height up to 2048 lines and pixel clock up to 83 MHz)
  • Chrom-ART Accelerator for enhanced graphic content creation (DMA2D)
  • Clock, reset and supply management: 1.7V to 3.6V application supply and I/Os; POR, PDR, PVD and BOR; 4-to-26 MHz crystal oscillator; Internal 16 MHz factory-trimmed RC (1% accuracy); 32 kHz oscillator for RTC with calibration; Internal 32 kHz RC with calibration
  • Low power: Sleep, Stop and Standby modes; VBAT supply for RTC, 20x32 bit backup registers + optional 4 KB backup SRAM
  • 3x12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode
  • 2x12-bit D/A converters
  • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
  • Up to 17 timers: up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to 4 IC/OC/PwM or pulse counter and quadrature (incremental) encoder input
  • Debug mode: SWD & JTAG interfaces; Cortex-M4 Trace Macrocell
  • Up to 168 I/O ports with interrupt capability; Up to 164 fast I/Os up to 90 MHz; Up to 166 5 V-tolerant I/Os
  • Up to 21 communication interfaces: Up to 3xI2C interfaces (SMBus/PMBus); Up to 4 USARTs/4 UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control); Up to 6 SPIs (45 Mbits/s), 2 with muxed full-duplex I2S for audio class accuracy via internal audio PLL or external clock; 1 x SAI (serial audio interface); 2xCAN (2.0B Active) and SDIO interface
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY; USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPi; 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII; 8- to 14-bit parallel camera interface up to 54 Mbytes/s
  • Cryptographic acceleration: hardware acceleration for AES 128, 192, 256, Triple DES, HASH (MD5, SHA-1, SHA-2), and HMAC
  • True random number generator
  • CRC calculation unit
  • RTC: subsecond accuracy, hardware calendar
  • 96-bit unique ID

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
STM32F469AIH6STUFBGA-16910$ 17.7663
STM32F439AIH6STUFBGA-1690$ 15.7199
STM32F437AIH6TRSTUFBGA-1690$ 17.6488
STM32F479AIH6STUFBGA-1690$ 21.0838