LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ST7FMC1K2T6 product image
Images for reference only

ST ST7FMC1K2T6RoHS

Manufacturer
MPN
ST7FMC1K2T6
LCSC Part #
C1342121
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
8-bit MCU with nested interrupts, Flash, 10-bit ADC, brushless motor control, five timers, SPI, LINSCITM
Datasheetpdf iconST ST7FMC1K2T6
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.2845$ 11.28
10+$ 11.1476$ 111.48
30+$ 10.911$ 327.33
100+$ 10.7034$ 1070.34
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-32(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply3.8V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size8KB
CPU CoreOthers
Core Size8 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in
Number of I/O17

Features

AI Translation
  • 8K to 60K dual voltage Flash Program memory or ROM with read-out protection capability, In-application programming and In-circuit programming.
  • 384 to 1.5K RAM
  • HDFlash endurance: 100 cycles, data retention: 40 years at 85°C
  • Enhanced reset system
  • Enhanced low voltage supervisor (LVD) for main supply and auxiliary voltage detector (AVD) with interrupt capability
  • Clock sources: crystal/ceramic resonator oscillators and by- pass for external clock, clock security system.
  • Four power saving modes: Halt, Active- halt, Wait and Slow
  • Nested interrupt controller
  • 14 interrupt vectors plus TRAP and RESET
  • MCES top level interrupt pin
  • 16 external interrupt lines (on 3 vectors)
  • up to 60 multifunctional bidirectional I/O lines
  • up to 41 alternate function lines
  • up to 12 high sink outputs
  • Main clock controller with: Real-time base, Beep and clock-out capabilities
  • Configurable window watchdog timer
  • Two 16-bit timers with: 2 input captures, 2 output compares, external clock input, PWM and pulse generator modes
  • 8-bit PWM Auto-reload timer with: 2 input captures, 4 PWM outputs, output compare and time base interrupt, external clock with event detector
  • SPI synchronous serial interface
  • LINSCI™ asynchronous serial interface
  • 6 high sink PWM output channels for sine-wave or trapezoidal inverter control
  • Motor safety including asynchronous emergency stop and write-once registers
  • 4 analog inputs for rotor position detection (sensorless/hall/tacho/encoder)
  • Permanent magnet motor coprocessor including multiplier, programmable filters, blanking windows and event counters
  • Operational amplifier and comparator for current/voltage mode regulation and limitation
  • 10-bit ADC with 16 input pins
  • 8-bit data manipulation
  • 63 basic instructions with illegal opcode detection
  • 17 main Addressing modes
  • 8 × 8 unsigned multiply instruction
  • True bit manipulation
  • Full hardware/software development package