LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F301K8T6 product image
  • STM32F301K8T6 thumbnail 1
  • STM32F301K8T6 thumbnail 2
  • STM32F301K8T6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F301K8T6RoHS

Manufacturer
MPN
STM32F301K8T6
LCSC Part #
C1341279
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
Arm Cortex-M4 32-bit MCU+FPU, Flash, SRAM, ADC, DAC, COMP, Op-Amp
Datasheetpdf iconST STM32F301K8T6
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5792$ 2.58
10+$ 2.2729$ 22.73
30+$ 2.0811$ 62.43
250+$ 1.886$ 471.50
500+$ 1.7974$ 898.70
1,000+$ 1.7587$ 1758.70
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-32(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in
Number of I/O25

Features

AI Translation
  • Core: Arm 32-bit Cortex-M4 CPU with FPU (72 MHz max.), single-cycle multiplication and HW division, DSP instruction
  • 32 to 64 Kbytes of Flash memory
  • 16 Kbytes of SRAM on data bus
  • CRC calculation unit
  • Reset and power management
  • VDD, VDDA voltage range: 2.0 to 3.6 V
  • Power-on/Power down reset (POR/PDR)
  • Programmable voltage detector (PVD)
  • Low-power: Sleep, Stop, and Standby
  • VBAT supply for RTC and backup registers
  • Clock management
  • 4 to 32 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • Internal 8 MHz RC with x 16 PLL option
  • Internal 40 kHz oscillator
  • Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5 V-tolerant
  • Interconnect matrix
  • 7-channel DMA controller supporting timers, ADCs, SPIs, I²Cs, USARTs and DAC
  • 1 x ADC 0.20 μs (up to 15 channels) with selectable resolution of 12/10/8/6 bits, 0 to 3.6 V conversion range, single ended/differential mode, separate analog supply from 2.0 to 3.6 V
  • Temperature sensor
  • 1 x 12 bit DAC channel with analog supply from 2.4 to 3.6 V
  • Three fast rail-to-rail analog comparators with analog supply from 2.0 to 3.6 V
  • 1 x operational amplifier that can be used in PGA mode, all terminal accessible with analog supply from 2.4 to 3.6 V
  • Up to 18 capacitive sensing channels supporting touchkey, linear and rotary sensors
  • Up to 9 timers
  • One 32-bit timer with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
  • One 16-bit 6-channel advanced-control timer, with up to 6 PWM channels, deadtime generation and emergency stop
  • Three 16-bit timers with IC/OC/OCN or PWM, deadtime gen. and emergency stop
  • One 16-bit basic timer to drive the DAC
  • 2 watchdog timers (independent, window)
  • SysTick timer: 24-bit downcounter
  • Calendar RTC with alarm, periodic wakeup from Stop/Standby
  • Communication interfaces
  • Three I²Cs with 20 mA current sink to support Fast mode plus
  • Up to 3 USARTs, 1 with ISO 7816 I/F, auto baudrate detect and Dual clock domain
  • Up to two SPIs with multiplexed full duplex I²S
  • Infrared transmitter
  • Serial wire debug (SWD), JTAG
  • 96-bit unique ID