TI TPS63061DSCT
| Manufacturer | |
| MPN | TPS63061DSCT |
| LCSC Part # | C134127 |
| Packaging | WSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | TPS63061: High Efficiency Synchronous Buck-Boost Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.4MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication;Load disconnect;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.5V~12V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 2A | |
| Quiescent Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.4MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.5V~12V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 2A | |
| Quiescent Current | 30uA |
Introduction
The TPS6306x devices provide a power supply solution for products powered by 3 to 6 alkaline, NiCd, or NiMH cells, or one Li-Ion or Li-polymer cell. When using a dual Li-Ion or Li-polymer battery, the output current can be increased to 2A while discharging the battery voltage down to 5V or lower. This buck-boost converter is based on a fixed-frequency, PWM controller using synchronous rectification for maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. Power-save mode can be disabled to force the converter to operate at a fixed switching frequency. The maximum average current through the switches is limited to 2.5A (typical). The output voltage can be programmed using an external resistor divider, or internally fixed on-chip. The converter can be disabled to significantly reduce battery drain. During shutdown, the load is disconnected from the battery. The device is packaged in a 10-pin small outline no-lead (SON) PowerPAD 3mm × 3mm package (DSC).
Features
- Up to 93% efficiency
- 2A/1A output current in 5V buck mode
- 1.3A output current in 5V boost mode (VIN>4V)
- Automatic transition between buck and boost modes
- Typical quiescent current less than 30μA
- Input voltage range: 2.5V to 12V
- 2.5V to 8V fixed and adjustable output voltage options
- Power save mode for improved efficiency at low output power
- 2.4MHz forced fixed operating frequency with synchronization capability
- Power good output
- Buck-boost interleaved control
- Load disconnect during shutdown
- Over-temperature protection
- Overvoltage protection
- 3mm x 3mm SON-10 package
Applications
- Dual Li-Ion battery applications
- Digital cameras and camcorders
- Notebook computers
- Industrial metering equipment
- Ultra-portable mobile PCs and mobile internet devices
- Personal medical products
- High-power LEDs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.173 | $ 6.17 |
| 10+ | $ 5.3536 | $ 53.54 |
| 30+ | $ 4.5449 | $ 136.35 |
| 100+ | $ 4.126 | $ 412.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.4MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication;Load disconnect;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.5V~12V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 2A | |
| Quiescent Current | 30uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.4MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.5V~12V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 2A | |
| Quiescent Current | 30uA |
Introduction
The TPS6306x devices provide a power supply solution for products powered by 3 to 6 alkaline, NiCd, or NiMH cells, or one Li-Ion or Li-polymer cell. When using a dual Li-Ion or Li-polymer battery, the output current can be increased to 2A while discharging the battery voltage down to 5V or lower. This buck-boost converter is based on a fixed-frequency, PWM controller using synchronous rectification for maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. Power-save mode can be disabled to force the converter to operate at a fixed switching frequency. The maximum average current through the switches is limited to 2.5A (typical). The output voltage can be programmed using an external resistor divider, or internally fixed on-chip. The converter can be disabled to significantly reduce battery drain. During shutdown, the load is disconnected from the battery. The device is packaged in a 10-pin small outline no-lead (SON) PowerPAD 3mm × 3mm package (DSC).
Features
- Up to 93% efficiency
- 2A/1A output current in 5V buck mode
- 1.3A output current in 5V boost mode (VIN>4V)
- Automatic transition between buck and boost modes
- Typical quiescent current less than 30μA
- Input voltage range: 2.5V to 12V
- 2.5V to 8V fixed and adjustable output voltage options
- Power save mode for improved efficiency at low output power
- 2.4MHz forced fixed operating frequency with synchronization capability
- Power good output
- Buck-boost interleaved control
- Load disconnect during shutdown
- Over-temperature protection
- Overvoltage protection
- 3mm x 3mm SON-10 package
Applications
- Dual Li-Ion battery applications
- Digital cameras and camcorders
- Notebook computers
- Industrial metering equipment
- Ultra-portable mobile PCs and mobile internet devices
- Personal medical products
- High-power LEDs
C134127 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



