LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL2575HV-05IKTTR product image
  • TL2575HV-05IKTTR thumbnail 1
  • TL2575HV-05IKTTR thumbnail 2
  • TL2575HV-05IKTTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL2575HV-05IKTTRRoHS

Manufacturer
MPN
TL2575HV-05IKTTR
LCSC Part #
C134108
Packaging
TO-263-5
Customer #
Key Attributes
1-A Simple Step-Down Switching Voltage Regulators
Datasheetpdf iconTI TL2575HV-05IKTTR
In-Stock: 54
54 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3992$ 4.40
10+$ 3.8161$ 38.16
30+$ 3.4695$ 104.09
100+$ 3.1196$ 311.96
500+$ 2.9577$ 1478.85
1,000+$ 2.8848$ 2884.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTO-263-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.75V~60V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current1A
Quiescent Current5mA

Introduction

AI Translation

The TL2575 and TL2575HV devices provide all the active functions needed for a step-down (buck) switching regulator in an integrated circuit. They require four to six external components for operation. They accept a wide input-voltage range of up to 60 V (TL2575-HV) and are available in fixed output voltages of 3.3 V, 5 V, 12 V, 15 V, or an adjustable output version. The TL2575 and TL2575HV devices have an integrated switch capable of delivering 1 A of load current, with excellent line and load regulation. The device also offers internal frequency compensation, a fixed-frequency oscillator, cycle-by-cycle current limiting, and thermal shutdown. In addition, a manual shutdown is available via an external ON/OFF (overline) pin.

Features

AI Translation
  • Fixed 3.3-V, 5-V, 12-V, and 15-V Options with ±5% Regulation (Max) Over Line, Load, and Temperature Conditions
  • Adjustable Option With a Range of 1.23 V to 37 V (57 V for HV Version) and ±4% Regulation (Max) Over Line, Load, and Temperature Conditions
  • Specified 1-A Output Current
  • Wide Input Voltage Range: 4.75 V to 40 V (60 V for HV Version)
  • Requires Only Four External Components (Fixed Versions) and Uses Readily Available Standard Inductors
  • 52-kHz (Typ) Fixed-Frequency Internal Oscillator
  • TTL Shutdown Capability With 50 μA (Typ) Standby Current
  • High Efficiency: As High as 88% (Typ)
  • Thermal Shutdown and Current-Limit Protection with Cycle-by-Cycle Current Limiting

Applications

AI Translation
  • Simple High-Efficiency Step-Down (Buck) Regulators
  • Pre-Regulators for Linear Regulators
  • On-Card Switching Regulators
  • Positive-to-Negative Converters (Buck-Boost)