LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MKL02Z8VFG4 product image
Images for reference only

NXP MKL02Z8VFG4RoHS

Manufacturer
MPN
MKL02Z8VFG4
LCSC Part #
C1340995
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 48MHz 14 QFN-16-EP(3x3) Microcontrollers RoHS
Datasheetpdf iconNXP MKL02Z8VFG4
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0879$ 3.09
10+$ 3.0133$ 30.13
30+$ 2.9646$ 88.94
100+$ 2.9143$ 291.43
Standard Packaging490/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingQFN-16-EP(3x3)
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size8KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in
Number of I/O14

Introduction

AI Translation

Designed with efficiency in mind. Features a size efficient, small package, energy efficient ARM Cortex-M0+ 32-bit performance. Shares the comprehensive enablement and scalability of the Kinetis family.

Features

AI Translation
  • Run power consumption down to 45 μA/MHz in very low power run mode
  • Static power consumption down to 2 μA with full state retention and 4 μs wakeup
  • Ultra-efficient Cortex-M0+ processor running up to 48MHz with industry leading throughput
  • Memory option is up to 32 KB Flash and 4 KB RAM
  • Energy-saving architecture is optimized for low power with 90 nm TFS technology, clock and power gating techniques, and zero wait state flash memory controller
  • 48 MHz ARM Cortex-M0+ core
  • Nine low-power modes to provide power optimization based on application requirements
  • COP Software watchdog
  • 4-channel DMA controller, supporting up to 63 request sources
  • Low-leakage wakeup unit
  • SWD debug interface and Micro Trace Buffer
  • Bit Manipulation Engine
  • 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
  • Multi-purpose clock source
  • 1 kHz LPO clock
  • Voltage range: 1.71 to 3.6 V
  • Flash write voltage range: 1.71 to 3.6 V
  • Temperature range (ambient): -40 to 105 ℃
  • Up to 41 general-purpose input/output (GPIO)
  • One 8-bit SPI module
  • One low power UART module
  • One I2C module
  • 12-bit SAR ADC
  • Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
  • Six channel Timer/PWM (TPM)
  • One 2-channel Timer/PWM module
  • Periodic interrupt timers
  • 16-bit low-power timer (LPTMR)
  • Real time clock
  • 80-bit unique identification number per chip