LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74CB3T1G125DBVR product image
  • SN74CB3T1G125DBVR thumbnail 1
  • SN74CB3T1G125DBVR thumbnail 2
  • SN74CB3T1G125DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74CB3T1G125DBVRRoHS

Manufacturer
MPN
SN74CB3T1G125DBVR
LCSC Part #
C134001
Packaging
SOT-23-5
Customer #
Key Attributes
SN74CB3T1G125 SINGLE FET BUS SWITCH 2.5-V/3.3-V LOW-VOLTAGE SWITCH WITH 5-V-TOLERANT LEVEL SHIFTER
Datasheetpdf iconTI SN74CB3T1G125DBVR
In-Stock: 748
748 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3579$ 1.36
10+$ 1.1351$ 11.35
30+$ 1.0115$ 30.35
100+$ 0.8733$ 87.33
500+$ 0.7481$ 374.05
1,000+$ 0.7204$ 720.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOT-23-5
Ron
Voltage - Supply2.3V~3.6V
Number of Channels1
Operating Temperature-40℃~+85℃
Features-
Propagation Delay250ps
Con4pF

Features

AI Translation
  • Output voltage conversion tracks Vcc
  • Mixed-mode signal operation on all data I/O ports
  • 5V-to-3.3V output level translation using 3.3V Vcc
  • 5V/3.3V-to-2.5V output level translation using 2.5V Vcc
  • 5V-tolerant I/O regardless of device power state
  • Bidirectional data flow with near-zero propagation delay
  • Low on-resistance (ron) characteristics (ron = 5 Ω typical)
  • Low I/O capacitance minimizes loading (Cio(OFF) = 5 pF typical)
  • Undervoltage clamp diodes on data and control inputs
  • Low power consumption (ICC = 20 μA maximum)
  • Vcc operating range: 2.3 V to 3.6 V
  • Data I/O supports 0 to 5V signal levels (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V)
  • Control inputs drivable by TTL or 5V/3.3V CMOS outputs
  • IOFF supports partial power-down mode operation
  • Latch-up performance exceeds 250 mA per JESD 17
  • ESD performance tested per JESD 22
  • 2000V Human Body Model (A114-B, Class II)
  • 1000V Charged Device Model (C101)
  • Digital application support: level translation, USB interface, bus isolation
  • Suitable for low-power portable devices