MICROCHIP ATTINY402-SSN
| Manufacturer | |
| MPN | ATTINY402-SSN |
| LCSC Part # | C1339884 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | tinyAVR 0-series microcontroller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Introduction
The ATtiny202/402 are members of the tinyAVR 0-series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 20 MHz, with 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in an 8-pin package. The tinyAVR 0-series uses the latest technologies with a flexible, low-power architecture including Event System and SleepWalking, accurate analog features, and Core Independent Peripherals.
Features
- CPU:
- AVR CPU
- Running at up to 20 MHz Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories:
- 2/4 KB In-system self-programmable Flash memory
- 64/128B EEPROM
- 128/256B SRAM
- Write/erase endurance:
- Flash: 10,000 cycles
- EEPROM: 100,000 cycles
- Data retention: 40 years at 55℃
- System:
- Power-on Reset (POR)
- Brown-out Detector (BOD)
- Clock Options:
- 16/20 MHz low-power internal RC oscillator
- 32.768 kHz Ultra Low-Power (ULP) internal RC oscillator
- External clock input
- Single-pin Unified Program and Debug Interface (UPDI)
- Three sleep modes:
- Idle with all peripherals running for immediate wake-up
- Standby:
- Configurable operation of selected peripherals
- SleepWalking peripherals
- Power-Down with full data retention
- One Analog Comparator (AC) with a low propagation delay
- One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- Multiple voltage references (VREF):
- 0.55V
- 1.1V
- 1.5V
- 2.5V
- 4.3V
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with two programmable look-up tables
- Automated CRC memory scan (CRCSCAN)
- External interrupt on all general purpose pins
- I/O and Packages:
- Six programmable I/O lines
- 8-pin SOIC150
- Temperature Ranges:
- -40℃ to 105℃
- -40℃ to 125℃
- Speed Grades:
- 0 - 5 MHz @ 1.8V - 5.5V
- 0 - 10 MHz @ 2.7V - 5.5V
- 0 - 20 MHz @ 4.5V - 5.5V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2089 | $ 1.21 |
| 10+ | $ 0.9918 | $ 9.92 |
| 30+ | $ 0.8719 | $ 26.16 |
| 100+ | $ 0.7357 | $ 73.57 |
| 500+ | $ 0.6758 | $ 337.90 |
| 1,000+ | $ 0.6482 | $ 648.20 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Introduction
The ATtiny202/402 are members of the tinyAVR 0-series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 20 MHz, with 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in an 8-pin package. The tinyAVR 0-series uses the latest technologies with a flexible, low-power architecture including Event System and SleepWalking, accurate analog features, and Core Independent Peripherals.
Features
- CPU:
- AVR CPU
- Running at up to 20 MHz Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories:
- 2/4 KB In-system self-programmable Flash memory
- 64/128B EEPROM
- 128/256B SRAM
- Write/erase endurance:
- Flash: 10,000 cycles
- EEPROM: 100,000 cycles
- Data retention: 40 years at 55℃
- System:
- Power-on Reset (POR)
- Brown-out Detector (BOD)
- Clock Options:
- 16/20 MHz low-power internal RC oscillator
- 32.768 kHz Ultra Low-Power (ULP) internal RC oscillator
- External clock input
- Single-pin Unified Program and Debug Interface (UPDI)
- Three sleep modes:
- Idle with all peripherals running for immediate wake-up
- Standby:
- Configurable operation of selected peripherals
- SleepWalking peripherals
- Power-Down with full data retention
- One Analog Comparator (AC) with a low propagation delay
- One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- Multiple voltage references (VREF):
- 0.55V
- 1.1V
- 1.5V
- 2.5V
- 4.3V
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with two programmable look-up tables
- Automated CRC memory scan (CRCSCAN)
- External interrupt on all general purpose pins
- I/O and Packages:
- Six programmable I/O lines
- 8-pin SOIC150
- Temperature Ranges:
- -40℃ to 105℃
- -40℃ to 125℃
- Speed Grades:
- 0 - 5 MHz @ 1.8V - 5.5V
- 0 - 10 MHz @ 2.7V - 5.5V
- 0 - 20 MHz @ 4.5V - 5.5V
C1339884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

