LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MK60FX512VLQ12 product image
  • MK60FX512VLQ12 thumbnail 1
  • MK60FX512VLQ12 thumbnail 2
  • MK60FX512VLQ12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP MK60FX512VLQ12RoHS

Manufacturer
MPN
MK60FX512VLQ12
LCSC Part #
C1337898
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
ARM Cortex-M4 32 Bit 120MHz 100 LQFP-144(20x20) Microcontrollers RoHS
Datasheetpdf iconNXP MK60FX512VLQ12
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.1907$ 16.19
10+$ 15.9619$ 159.62
30+$ 15.566$ 466.98
100+$ 15.2187$ 1521.87
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-144(20x20)
DAC (Bit)12bit
ADC (Bit)16bit
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM16KB
Program Storage Size512KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in
Number of I/O100

Features

AI Translation
  • Operating Characteristics – Voltage range: 1.71 to 3.6 V
  • Flash write voltage range: 1.71 to 3.6 V
  • Temperature range (ambient): -40 to 105℃
  • Performance Up to 150 MHz Arm Cortex -M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Memories and memory interfaces – Up to 1024 KB program flash memory on nonFlexMemory devices
  • Up to 512 KB program flash memory on FlexMemory devices
  • Up to 512 KB FlexNVM on FlexMemory devices
  • 16 KB FlexRAM on FlexMemory devices
  • Up to 128 KB RAM
  • Serial programming interface (EzPort)
  • FlexBus external bus interface
  • DDR controller interface
  • NAND flash controller interface
  • Clocks – 3 to 32 MHz crystal oscillator
  • 32 kHz crystal oscillator
  • Multi-purpose clock generator
  • System peripherals – Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 32-channel DMA controller, supporting up to 128 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit
  • Security and integrity modules – Hardware CRC module to support fast cyclic redundancy checks
  • Tamper detect and secure storage
  • Hardware random-number generator
  • Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1, and SHA-256 algorithms
  • 128-bit unique identification (ID) number per chip
  • Human-machine interface – Low-power hardware touch sensor interface (TSI)
  • General-purpose input/output
  • Analog modules – Four 16-bit SAR ADCs
  • Programmable gain amplifier (PGA) (up to x64) integrated into each ADC
  • Two 12-bit DACs
  • Four analog comparators (CMP) containing a 6-bit DAC and programmable reference input
  • Voltage reference
  • Programmable delay block
  • Two 8-channel motor control/general purpose/PWM timers
  • Two 2-channel quadrature decoder/general purpose timers
  • IEEE 1588 timers
  • Periodic interrupt timers
  • 16-bit low-power timer
  • Carrier modulator transmitter
  • Real-time clock
  • Communication interfaces – Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
  • USB high-/full-/low-speed On-the-Go controller with ULPI interface
  • USB full-/low-speed On-the-Go controller with on-chip transceiver
  • USB Device Charger detect (USBDCD)
  • Two Controller Area Network (CAN) modules
  • Three SPI modules
  • Two I2C modules
  • Six UART modules
  • Secure Digital Host Controller (SDHC)
  • Two I2S modules