AGM Microelectronics AG10KSDE176
| Manufacturer | AGM MicroelectronicsAsian Brands |
| MPN | AG10KSDE176 |
| LCSC Part # | C133765 |
| Packaging | LQFP-176(20x20) |
| Customer # | |
| Key Attributes | AGM FPGA - Low Cost and High Performance FPGA |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AGM Microelectronics | |
| Packaging | LQFP-176(20x20) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AGM Microelectronics |
| Type | Description | |
|---|---|---|
| Packaging | LQFP-176(20x20) |
Introduction
The AGM AG10KSDE176 is a stacked-die integrated chip combining the AGM FPGA AG10K with SDRAM, featuring the programmable functionality of the AG10K FPGA with additional programmable I/Os and an internally connected high-capacity SDRAM. The internal SDRAM capacity is 64Mbit (512K words × 4 banks × 32 bits). Since the SDRAM is a 3.3V device, the FPGA's VCCIO must also be connected to 3.3V. The AG10K supports JTAG, AS (Master), and PS (Slave) configuration modes, selectable via MSEL[2..0].
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1449 | $ 6.14 |
| 10+ | $ 5.2691 | $ 52.69 |
| 60+ | $ 4.6172 | $ 277.03 |
| 120+ | $ 4.1696 | $ 500.35 |
Standard Packaging60/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AGM Microelectronics | |
| Packaging | LQFP-176(20x20) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AGM Microelectronics |
| Type | Description | |
|---|---|---|
| Packaging | LQFP-176(20x20) |
Introduction
The AGM AG10KSDE176 is a stacked-die integrated chip combining the AGM FPGA AG10K with SDRAM, featuring the programmable functionality of the AG10K FPGA with additional programmable I/Os and an internally connected high-capacity SDRAM. The internal SDRAM capacity is 64Mbit (512K words × 4 banks × 32 bits). Since the SDRAM is a 3.3V device, the FPGA's VCCIO must also be connected to 3.3V. The AG10K supports JTAG, AS (Master), and PS (Slave) configuration modes, selectable via MSEL[2..0].
C133765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



