ABRACON AIUR-05-152K
| Manufacturer | |
| MPN | AIUR-05-152K |
| LCSC Part # | C1336581 |
| Packaging | Through Hole,D8.5xL9mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5mH 150mA 3.5Ω Through Hole,D8.5xL9mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D8.5xL9mm | |
| Current Rating | 150mA | |
| Inductance | 1.5mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.5Ω | |
| Current - Saturation(Isat) | 180mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D8.5xL9mm | |
| Current Rating | 150mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.5Ω | |
| Current - Saturation(Isat) | 180mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2579 | $ 0.26 |
| 200+ | $ 0.0998 | $ 19.96 |
| 500+ | $ 0.0963 | $ 48.15 |
| 1,000+ | $ 0.0946 | $ 94.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D8.5xL9mm | |
| Current Rating | 150mA | |
| Inductance | 1.5mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.5Ω | |
| Current - Saturation(Isat) | 180mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D8.5xL9mm | |
| Current Rating | 150mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.5Ω | |
| Current - Saturation(Isat) | 180mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRR1206-152KL | BOURNS | SMD,12.7x12.7mm | 10 | $ 0.8633 | ||
| CTH7RF-152K | Central | Through Hole,D=7.6mm | 0 | $ 6.4189 | ||
| RCH875NP-152K | Sumida | Through Hole,D=7.8mm | 0 | $ 0.3646 | ||
| SRR1005-152K | BOURNS | SMD,10x12.7mm | 0 | $ 0.548 | ||
| SDR0805-152KL | BOURNS | SMD,7.8x7.8mm | 0 | $ 0.1846 | ||
| RCH895NP-152K | Sumida | Through Hole,D=7.8mm | 0 | $ 0.3646 | ||
| SDR0906-152KL | BOURNS | SMD-8P,10.5x11mm | 0 | $ 0.4065 | ||
| CTIHSM5832F-152K | Central | SMD,16.2x8.1mm | 0 | $ 7.9034 | ||
| TSL0808RA-152KR21-PF | TDK | Through Hole,D8.5xL8.3mm | 0 | $ 0.0673 | ||
| APC20-152K-RC | Allied Components International | - | 0 | $ 0.8761 |

