TI SN74LVC1G66DBVR
| Manufacturer | |
| MPN | SN74LVC1G66DBVR |
| LCSC Part # | C133643 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Bilateral Analog Switch |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 5.5Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 13pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 5.5Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 13pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This single analog switch is designed for 1.65-V to 5.5–VCC operation. The SN74LVC1G66 device can handle analog and digital signals. The device permits bidirectional transmission of signals with amplitudes of up to 5.5 V (peak). NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
AI Translation
- Available in the Texas Instruments NanoFree Package
- 1.65-V to 5.5–VCC Operation
- Inputs Accept Voltages to 5.5 V
- Max tpd of 0.8 ns at 3.3 V
- High On-Off Output Voltage Ratio
- High Degree of Linearity
- High Speed, Typically 0.5 ns (VCC=3 V, CL=50 pF)
- Low ON-State Resistance, Typically 5.5 Ω (VCC =4.5 V)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22: 2000-V Human-Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Wireless Devices
- Audio and Video Signal Routing
- Portable Computing
- Wearable Devices
- Signal Gating, Chopping, Modulation or Demodulation (Modem)
- Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems
In-Stock: 38,325
38,325 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.176 | $ 0.88 |
| 50+ | $ 0.1392 | $ 6.96 |
| 150+ | $ 0.1234 | $ 18.51 |
| 500+ | $ 0.1037 | $ 51.85 |
| 3,000+ | $ 0.0859 | $ 257.70 |
| 6,000+ | $ 0.0806 | $ 483.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 5.5Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 13pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 5.5Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 13pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This single analog switch is designed for 1.65-V to 5.5–VCC operation. The SN74LVC1G66 device can handle analog and digital signals. The device permits bidirectional transmission of signals with amplitudes of up to 5.5 V (peak). NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
AI Translation
- Available in the Texas Instruments NanoFree Package
- 1.65-V to 5.5–VCC Operation
- Inputs Accept Voltages to 5.5 V
- Max tpd of 0.8 ns at 3.3 V
- High On-Off Output Voltage Ratio
- High Degree of Linearity
- High Speed, Typically 0.5 ns (VCC=3 V, CL=50 pF)
- Low ON-State Resistance, Typically 5.5 Ω (VCC =4.5 V)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22: 2000-V Human-Body Model (A114-A), 200-V Machine Model (A115-A), 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Wireless Devices
- Audio and Video Signal Routing
- Portable Computing
- Wearable Devices
- Signal Gating, Chopping, Modulation or Demodulation (Modem)
- Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems
C133643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



