LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AIRD-02-3R3M product image
Images for reference only

ABRACON AIRD-02-3R3M

Manufacturer
MPN
AIRD-02-3R3M
LCSC Part #
C1335882
Packaging
Through Hole,D21xL21mm
Customer #
Key Attributes
FIXED IND 3.3uH 11.4A 5mΩ Through Hole,D21xL21mm
Datasheetpdf iconABRACON AIRD-02-3R3M
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0066$ 2.01
200+$ 0.7764$ 155.28
500+$ 0.7502$ 375.10
800+$ 0.7363$ 589.04
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
PackagingThrough Hole,D21xL21mm
Current Rating11.4A
Inductance3.3uH
Tolerance±20%
DC Resistance(DCR)5mΩ
Current - Saturation(Isat)58A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MTP2915-3R3MCCOILMXSMD274$2.2914 $2.5459
HCZC2915HT-3R3MYOUCHISMD-3P,28x27.9mm21$1.9880 $2.6506
PQ2915M3R3ACoilankSMD-3P,27.9x27.9mm20$ 1.5985
PQ2915M3R3CCoilankSMD-3P,27.9x27.9mm20$ 1.4984
FC-SE2915-3R3MFANGCHENGSMD246$1.4155 $1.49
AIRD-06-3R3MABRACONThrough Hole,D21xL21mm0$ 2.0544
AIRD-02-3R3KABRACONThrough Hole,D21xL21mm0$ 2.4279
DC780R-332LAPI DelevanThrough Hole,D=19.6mm0$ 10.6363
DC780-332LAPI DelevanThrough Hole,D=19.6mm0$ 10.9026
AIRD-03-3R3MABRACONThrough Hole,D28xL21mm0$ 3.0978