VISHAY IHSM4825PJ560L
| Manufacturer | |
| MPN | IHSM4825PJ560L |
| LCSC Part # | C1335804 |
| Packaging | SMD,13.7x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 397mΩ SMD,13.7x6.4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,13.7x6.4mm | |
| Inductance | 56uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 680mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,13.7x6.4mm | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 680mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1086 | $ 3.11 |
| 200+ | $ 1.204 | $ 240.80 |
| 500+ | $ 1.1607 | $ 580.35 |
| 1,000+ | $ 1.1407 | $ 1140.70 |
Standard Packaging100/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,13.7x6.4mm | |
| Inductance | 56uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 680mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,13.7x6.4mm | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| DC Resistance(DCR) | 397mΩ | |
| Current - Saturation(Isat) | 680mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

