TI TS5A63157DCKR
| Manufacturer | |
| MPN | TS5A63157DCKR |
| LCSC Part # | C133575 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | TS5A63157 Single-Channel 2:1 Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Fault protection;Power-off isolation;Glitch-free switching;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 12Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Fault protection;Power-off isolation;Glitch-free switching;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 12Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Introduction
The TS5A63157 is a single-pole, double-throw (SPDT) analog switch designed to operate from 1.65 V to 5.5 V. This device can handle both digital and analog signals. Signals up to V+ (peak) can be transmitted in either direction. TI has integrated overshoot and undershoot protection circuitry. The TS5A63157 senses overshoot and undershoot events at the I/Os and responds by preventing voltage differentials from developing and turning the switch on.
Features
- Overshoot and Undershoot Voltage Protection
- Isolation in Powered-Off Mode, V+ = 0
- Specified Break-Before-Make Switching
- Low ON-State Resistance (12 Ω)
- Control Inputs Are 5-V Tolerant
- Low Charge Injection
- Excellent ON-State Resistance Matching
- Low Total Harmonic Distortion (THD)
- 1.65-V to 5.5-V Single-Supply Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
Applications
- Sample-and-Hold Circuits
- Battery-Powered Equipment
- Audio and Video Signal Routing
- Communication Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3548 | $ 1.77 |
| 50+ | $ 0.2835 | $ 14.18 |
| 150+ | $ 0.2486 | $ 37.29 |
| 500+ | $ 0.2175 | $ 108.75 |
| 3,000+ | $ 0.209 | $ 627.00 |
| 6,000+ | $ 0.2039 | $ 1223.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Fault protection;Power-off isolation;Glitch-free switching;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 12Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Features | Fault protection;Power-off isolation;Glitch-free switching;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 12Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | - |
Introduction
The TS5A63157 is a single-pole, double-throw (SPDT) analog switch designed to operate from 1.65 V to 5.5 V. This device can handle both digital and analog signals. Signals up to V+ (peak) can be transmitted in either direction. TI has integrated overshoot and undershoot protection circuitry. The TS5A63157 senses overshoot and undershoot events at the I/Os and responds by preventing voltage differentials from developing and turning the switch on.
Features
- Overshoot and Undershoot Voltage Protection
- Isolation in Powered-Off Mode, V+ = 0
- Specified Break-Before-Make Switching
- Low ON-State Resistance (12 Ω)
- Control Inputs Are 5-V Tolerant
- Low Charge Injection
- Excellent ON-State Resistance Matching
- Low Total Harmonic Distortion (THD)
- 1.65-V to 5.5-V Single-Supply Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22 – 2000-V Human-Body Model (A114-B, Class II) 1000-V Charged-Device Model (C101)
Applications
- Sample-and-Hold Circuits
- Battery-Powered Equipment
- Audio and Video Signal Routing
- Communication Circuits
C133575 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



