ABRACON AIRD-02-1R0M
| Manufacturer | |
| MPN | AIRD-02-1R0M |
| LCSC Part # | C1335683 |
| Packaging | Through Hole,D21xL21mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 11.4A 3mΩ Through Hole,D21xL21mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 11.4A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3mΩ | |
| Current - Saturation(Isat) | 108A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 11.4A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3mΩ | |
| Current - Saturation(Isat) | 108A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4235 | $ 3.42 |
| 200+ | $ 1.3243 | $ 264.86 |
| 500+ | $ 1.278 | $ 639.00 |
| 800+ | $ 1.2549 | $ 1003.92 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 11.4A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3mΩ | |
| Current - Saturation(Isat) | 108A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole,D21xL21mm | |
| Current Rating | 11.4A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3mΩ | |
| Current - Saturation(Isat) | 108A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AIRD-03-1R0M | ABRACON | Through Hole,D28xL21mm | 0 | $ 2.9743 | ||
| DC780R-102L | API Delevan | Through Hole,D=19.6mm | 0 | $ 10.3058 |

