LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3838K33DBVT product image
  • TPS3838K33DBVT thumbnail 1
  • TPS3838K33DBVT thumbnail 2
  • TPS3838K33DBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3838K33DBVTRoHS

Manufacturer
MPN
TPS3838K33DBVT
LCSC Part #
C133566
Packaging
SOT-23-5
Customer #
Key Attributes
NanoPower Supervisory Circuits
Datasheetpdf iconTI TPS3838K33DBVT
In-Stock: 96
96 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7135$ 1.71
10+$ 1.4675$ 14.68
30+$ 1.3144$ 39.43
100+$ 1.1581$ 115.81
500+$ 1.0864$ 543.20
1,000+$ 1.0555$ 1055.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
output typeOpen-drain
Reset Timeout10ms
Operating Temperature-40℃~+85℃
FunctionManual reset input
Reset Active LevelActive Low
standby current220nA
Voltage - Supply3.3V
ChipTypeVoltage monitor
Threshold Voltage2.93V
Number of Voltages Monitored1

Introduction

AI Translation

The TPS3836, TPS3837, and TPS3838 families of supervisory circuits provide circuit initialization and timing supervision, primarily for DSP and processor-based systems.

During power-on, RESET is asserted when the supply voltage VDD becomes higher than 1.1 V. Thereafter, the supervisory circuit monitors VDD and keeps the RESET output active as long as VDD remains below the threshold voltage of VΠ. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time starts after VDD has risen above the threshold voltage VΠ.

When CT is connected to GND, a fixed delay time of typical 10 ms is asserted. When connected to VDD, the delay time is typically 200 ms. When the supply voltage drops below the threshold voltage VΠ, the output becomes active (low) again. All the devices of this family have a fixed-sense threshold voltage (VΠ) set by an internal voltage divider.

The TPS3836 has an active-low, push-pull RESET output. The TPS3837 has an active-high, push-pull RESET, and the TPS3838 integrates an active-low, open-drain RESET output. The product spectrum is designed for supply voltages of 1.8 V, 2.5 V, 3.0 V, and 3.3 V. The circuits are available in either a SOT23-5 or 2x2 SON-6 package. The TPS3836, TPS3837, and TPS3838 families are characterized for operation over a temperature range of -40°C to +85°C.

Features

AI Translation
  • Supply Current: 220 nA (typical)
  • Precision Supply Voltage Supervision Range: 1.8 V, 2.5 V, 3.0 V, and 3.3 V
  • Power-On Reset Generator With Selectable Delay Time: 10 ms or 200 ms
  • Push/Pull RESET Output (TPS3836), Push/Pull RESET Output (TPS3837), or Open-Drain RESET Output (TPS3838)
  • Manual Reset
  • SOT23-5 and 2x2 SON-6 Packages
  • Temperature Range: -40°C to ±85°C

Applications

AI Translation
  • Applications Using Low-Power DSPs, Microcontrollers, or Microprocessors
  • Portable- and Battery-Powered Equipment
  • Intelligent Instruments
  • Wireless Communication Systems
  • Notebook Computers
  • Automotive Systems
  • Applications Using the MSP430