BOURNS 2100HT-3R9-H-RC
| Manufacturer | |
| MPN | 2100HT-3R9-H-RC |
| LCSC Part # | C1335634 |
| Packaging | Through Hole,D=21.8mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 15.3A 5mΩ Through Hole,D=21.8mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=21.8mm | |
| Current Rating | 15.3A | |
| Inductance | 3.9uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 5mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=21.8mm | |
| Current Rating | 15.3A |
| Type | Description | |
|---|---|---|
| Inductance | 3.9uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 5mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7937 | $ 2.79 |
| 200+ | $ 1.082 | $ 216.40 |
| 500+ | $ 1.0434 | $ 521.70 |
| 1,000+ | $ 1.0249 | $ 1024.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=21.8mm | |
| Current Rating | 15.3A | |
| Inductance | 3.9uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 5mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D=21.8mm | |
| Current Rating | 15.3A |
| Type | Description | |
|---|---|---|
| Inductance | 3.9uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 5mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

