LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY IMC1210BNR27K product image
Images for reference only

VISHAY IMC1210BNR27K

Manufacturer
MPN
IMC1210BNR27K
LCSC Part #
C1334795
Packaging
1210
Customer #
Key Attributes
FIXED IND 270nH 456mA 360mΩ 1210
Datasheetpdf iconVISHAY IMC1210BNR27K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.869$ 0.87
200+$ 0.3365$ 67.30
500+$ 0.3242$ 162.10
1,000+$ 0.3195$ 319.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerVISHAY
Packaging1210
Current Rating456mA
Inductance270nH
Tolerance±10%
Current - Saturation(Isat)-
DC Resistance(DCR)360mΩ