LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS RL875S-822K-RC product image
Images for reference only

BOURNS RL875S-822K-RC

Manufacturer
MPN
RL875S-822K-RC
LCSC Part #
C1334716
Packaging
Through Hole,D7.8xL5.5mm
Customer #
Key Attributes
FIXED IND 8.2mH 81mA 30.6Ω Through Hole,D7.8xL5.5mm
Datasheetpdf iconBOURNS RL875S-822K-RC
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9663$ 0.97
200+$ 0.3751$ 75.02
500+$ 0.3612$ 180.60
1,000+$ 0.355$ 355.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerBOURNS
PackagingThrough Hole,D7.8xL5.5mm
Current Rating81mA
Inductance8.2mH
Tolerance±10%
DC Resistance(DCR)30.6Ω
Current - Saturation(Isat)-