KEMET SBC4-472-141
| Manufacturer | |
| MPN | SBC4-472-141 |
| LCSC Part # | C1333747 |
| Packaging | Through Hole,D=9mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7mH 140mA 9.78Ω Through Hole,D=9mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=9mm | |
| Current Rating | 140mA | |
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 9.78Ω | |
| Current - Saturation(Isat) | 210mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=9mm | |
| Current Rating | 140mA |
| Type | Description | |
|---|---|---|
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 9.78Ω | |
| Current - Saturation(Isat) | 210mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6174 | $ 0.62 |
| 200+ | $ 0.2393 | $ 47.86 |
| 500+ | $ 0.2316 | $ 115.80 |
| 1,000+ | $ 0.2269 | $ 226.90 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=9mm | |
| Current Rating | 140mA | |
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 9.78Ω | |
| Current - Saturation(Isat) | 210mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=9mm | |
| Current Rating | 140mA |
| Type | Description | |
|---|---|---|
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 9.78Ω | |
| Current - Saturation(Isat) | 210mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRR1208-472KL | BOURNS | SMD,12.7x12.7mm | 94 | $ 1.0321 | ||
| SBC9-472-181 | KEMET | Through Hole,D=12mm | 0 | $ 0.6699 | ||
| BPCI00121280472K00 | Chilisin | SMD,12x12mm | 0 | $ 0.3249 | ||
| APCI00121280472KY0 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 | ||
| CTRL5480F-4-472K | Central | Through Hole,D=11.4mm | 0 | $ 18.3533 | ||
| AIUR-06-472K | ABRACON | Through Hole,D=12.7mm | 0 | $ 1.2629 | ||
| RL1218-472-R | EATON | Through Hole,D=12.2mm | 0 | $ 0.485 | ||
| 3443R-88K | API Delevan | Through Hole,22.1x13.1mm | 0 | $ 39.8056 | ||
| 3443-88K | API Delevan | Through Hole,22.1x13.1mm | 0 | $ 28.6576 | ||
| 5500R-475K | API Delevan | SMD,26.7x12.6mm | 0 | $ 12.8248 |

