Johanson Dielectrics L-07C23NJV6T
| Manufacturer | |
| MPN | L-07C23NJV6T |
| LCSC Part # | C1333571 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 23nH 200mA 850mΩ 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 23nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 21GHz | |
| DC Resistance(DCR) | 850mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 23nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 21GHz | |
| DC Resistance(DCR) | 850mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.024 | $ 0.02 |
| 200+ | $ 0.0093 | $ 1.86 |
| 500+ | $ 0.009 | $ 4.50 |
| 1,000+ | $ 0.0088 | $ 8.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 23nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 21GHz | |
| DC Resistance(DCR) | 850mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Current Rating | 200mA | |
| Inductance | 23nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 21GHz | |
| DC Resistance(DCR) | 850mΩ | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FHW0402UC023JST | FH | 0402 | 120 | $ 0.0346 | ||
| SCW1005C23NJST | Sunltech | 0402 | 12,430 | $ 0.0468 | ||
| AISC-0402-23NJ-T | ABRACON | 0402 | 8,975 | $0.0259 $0.2585 | ||
| LRC0402CJ23NGV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0436 | ||
| L-07C23NKV6T | Johanson Dielectrics | 0402 | 0 | $ 0.024 | ||
| LRC0402CK23NGV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0436 | ||
| MHQ1005P23NJT000 | TDK | 0402 | 0 | $ 0.0625 | ||
| LQG15WH23NJ02D | muRata | 0402 | 0 | $ 0.0475 | ||
| LQG15WZ23NJ02D | muRata | 0402 | 0 | $ 0.0497 | ||
| MHQ1005P23NJTD25 | TDK | 0402 | 0 | $ 0.2374 |

