Johanson Dielectrics L-07WR11KV4T
| Manufacturer | |
| MPN | L-07WR11KV4T |
| LCSC Part # | C1333159 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 110nH 100mA 2.6Ω 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Current Rating | 100mA | |
| Inductance | 110nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.6Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Inductance | 110nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.6Ω | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1116 | $ 0.11 |
| 200+ | $ 0.0432 | $ 8.64 |
| 500+ | $ 0.0417 | $ 20.85 |
| 1,000+ | $ 0.041 | $ 41.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Current Rating | 100mA | |
| Inductance | 110nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.6Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Inductance | 110nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.6Ω | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

