BOURNS RLB0608-390KL
| Manufacturer | |
| MPN | RLB0608-390KL |
| LCSC Part # | C1331972 |
| Packaging | Through Hole,D5xL6.5mm |
| Customer # | |
| Key Attributes | FIXED IND 39uH 390mA 900mΩ Through Hole,D5xL6.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D5xL6.5mm | |
| Current Rating | 390mA | |
| Inductance | 39uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D5xL6.5mm | |
| Current Rating | 390mA | |
| Inductance | 39uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1705 | $ 0.17 |
| 10+ | $ 0.1349 | $ 1.35 |
| 30+ | $ 0.1196 | $ 3.59 |
| 100+ | $ 0.1005 | $ 10.05 |
| 500+ | $ 0.092 | $ 46.00 |
| 800+ | $ 0.0869 | $ 69.52 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D5xL6.5mm | |
| Current Rating | 390mA | |
| Inductance | 39uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D5xL6.5mm | |
| Current Rating | 390mA | |
| Inductance | 39uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

