HTC LM2576DP-ADJ
| Manufacturer | |
| MPN | LM2576DP-ADJ |
| LCSC Part # | C133113 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 3A, 52kHz, Step-Down Switching Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step - down switching regulator (buck converter). All circuits of this series are capable of driving a 3.0A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V, 12V and an adjustable output version. These regulators were designed to minimize the number of external components to simplify the power supply design. Standard series of inductors optimized for use with the LM2576 are offered by several different inductor manufacturers. Since the LM2576 converter is a switch - mode power supply, its efficiency is significantly higher in comparison with popular three - terminal linear regulators, especially with higher input voltages. In many cases, the power dissipated is so low that no heatsink is required or its size could be reduced dramatically. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch - mode power supplies. The LM2576 features include a guaranteed +/- 4% tolerance on output voltage within specified input voltages and output load conditions, and +/- 10% on the oscillator frequency (+/- 2% over 0°C to 125°C). External shutdown is included, featuring 80㎂(typical) standby current. The output switch includes cycle - by - cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
Features
- 3.3V, 5.0V, 12V and Adjustable Output Versions
- Adjustable Version Output Voltage Range, 1.23 to 37V +/- 4% Maximum Over Line and Load Conditions
- Guaranteed 3.0A Output Current
- Wide Input Voltage Range
- Requires Only 4 External Components
- 52kHz Fixed Frequency Internal Oscillator
- TTL Shutdown Capability, Low Power Standby Mode
- High Efficiency
- Uses Readily Available Standard Inductors
- Thermal Shutdown and Current Limit Protection
- Moisture Sensitivity Level 3 for SMD packages
Applications
- Simple High - Efficiency Step - Down(Buck) Regulator
- Efficient Pre - Regulator for Linear Regulators
- On - Card Switching Regulators
- Positive to Negative Converter(Buck - Boost)
- Negative Step - Up Converters
- Power Supply for Battery Chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6047 | $ 0.60 |
| 10+ | $ 0.4779 | $ 4.78 |
| 30+ | $ 0.4145 | $ 12.44 |
| 100+ | $ 0.3511 | $ 35.11 |
| 500+ | $ 0.3137 | $ 156.85 |
| 1,000+ | $ 0.2942 | $ 294.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HTC | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step - down switching regulator (buck converter). All circuits of this series are capable of driving a 3.0A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V, 12V and an adjustable output version. These regulators were designed to minimize the number of external components to simplify the power supply design. Standard series of inductors optimized for use with the LM2576 are offered by several different inductor manufacturers. Since the LM2576 converter is a switch - mode power supply, its efficiency is significantly higher in comparison with popular three - terminal linear regulators, especially with higher input voltages. In many cases, the power dissipated is so low that no heatsink is required or its size could be reduced dramatically. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch - mode power supplies. The LM2576 features include a guaranteed +/- 4% tolerance on output voltage within specified input voltages and output load conditions, and +/- 10% on the oscillator frequency (+/- 2% over 0°C to 125°C). External shutdown is included, featuring 80㎂(typical) standby current. The output switch includes cycle - by - cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
Features
- 3.3V, 5.0V, 12V and Adjustable Output Versions
- Adjustable Version Output Voltage Range, 1.23 to 37V +/- 4% Maximum Over Line and Load Conditions
- Guaranteed 3.0A Output Current
- Wide Input Voltage Range
- Requires Only 4 External Components
- 52kHz Fixed Frequency Internal Oscillator
- TTL Shutdown Capability, Low Power Standby Mode
- High Efficiency
- Uses Readily Available Standard Inductors
- Thermal Shutdown and Current Limit Protection
- Moisture Sensitivity Level 3 for SMD packages
Applications
- Simple High - Efficiency Step - Down(Buck) Regulator
- Efficient Pre - Regulator for Linear Regulators
- On - Card Switching Regulators
- Positive to Negative Converter(Buck - Boost)
- Negative Step - Up Converters
- Power Supply for Battery Chargers
C133113 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



