ABRACON AISC-0402HP-15NJ-T
| Manufacturer | |
| MPN | AISC-0402HP-15NJ-T |
| LCSC Part # | C1330744 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 15nH 1A 130mΩ 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 15nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 130mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 15nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 130mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0787 | $ 0.08 |
| 200+ | $ 0.0305 | $ 6.10 |
| 500+ | $ 0.0294 | $ 14.70 |
| 1,000+ | $ 0.0289 | $ 28.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 15nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 130mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 15nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 130mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

