LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FTDI FT930Q-T product image
  • FT930Q-T thumbnail 1
  • FT930Q-T thumbnail 2
  • FT930Q-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FTDI FT930Q-TRoHS

Manufacturer
MPN
FT930Q-T
LCSC Part #
C133059
Packaging
QFN-68-EP(8x8)
Customer #
Key Attributes
Others 32 Bit 100MHz 40 QFN-68-EP(8x8) Microcontrollers RoHS
Datasheetpdf iconFTDI FT930Q-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6679$ 8.67
10+$ 8.4766$ 84.77
30+$ 8.3496$ 250.49
100+$ 8.2226$ 822.26
Standard Packaging348/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerFTDI
PackagingQFN-68-EP(8x8)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.97V~3.63V
EEPROM-
Program Storage Size128KB
CPU CoreOthers
Core Size32 Bit
CPU Maximum Speed100MHz
Oscillator TypeBuilt-in
Number of I/O40

Introduction

AI Translation

The FT93x series, comprising the FT930, FT931, FT932, and FT933, are fully integrated 32-bit RISC MCU SoCs designed for USB-to-multi-interface bridging and embedded applications, featuring high integration and low power consumption. Built-in D2XX hardware engine with D2XX driver compatibility.

Features

AI Translation
  • High-performance, low-power hybrid 16-bit/32-bit FT32B core processor operating at 100MHz.
  • 128kB on-chip Flash.
  • 128kB on-chip shadow program memory.
  • True zero wait-state operation with performance up to 3.1 DMIPS/MHz.
  • 32kB on-chip data memory.
  • Integrated PLL supporting a single external 12MHz crystal and direct external clock source input.
  • Real-time clock with auto-calibration to compensate for inaccuracies in low-cost 32.768 kHz crystals or other input sources.
  • D2XX hardware engine supporting up to 7 interfaces.
  • One USB 2.0 device controller supporting high-speed and full-speed transfers.
  • USB 2.0 device controller supporting isochronous, interrupt, control, and bulk transfers with up to 15 endpoints.
  • Single-wire interface support for firmware download and software debugging.
  • One SPI master controller supporting single/dual/quad-wire data transfer modes at clock rates up to 25MHz.
  • One SPI slave supporting single-wire data transfer up to 25MHz.
  • SD host controller compliant with SDA SD Host Controller Specification V3.0, operating up to 25MHz, with software support for SD/SDHC/SDXC cards.
  • I2C bus interface configurable as master or slave, supporting Standard/Fast/Fast-Plus/High-Speed mode data transfer with a maximum data rate up to 3.4 Mbit/s and clock stretching support.
  • Four UARTs configurable as two full UART interfaces or four half UART interfaces.
  • Four 16-bit timers with prescaler and one 32-bit watchdog timer.
  • Eight independent PWM channels. PWM channels 0 and 1 configurable as stereo audio output channels supporting PCM 8-bit/16-bit stereo data.
  • Two independent 10-bit DACs with DAC 0/1 channel output at approximately 1MS/s sample rate.
  • Three 8-bit ADC 1/2/3 channel inputs at approximately 480KS/s sample rate.
  • Single 3.3V power supply with integrated 1.2V regulator.
  • 3.3V I/O supply with all GPIO pins 5V-tolerant.
  • USB Battery Charging Specification Rev 1.2 compliant.
  • Power-on reset.
  • Extended operating temperature range -40°C to 85°C.
  • Available in compact lead-free, RoHS-compliant 68- to 48-pin packages.

Applications

AI Translation
  • Multi-display
  • Data acquisition systems
  • Industrial automation
  • USB-to-multi-interface bridge
  • Medical devices