FTDI FT932Q-T
| Manufacturer | |
| MPN | FT932Q-T |
| LCSC Part # | C133058 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | Others 32 Bit 100MHz 40 QFN-48-EP(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FTDI | |
| Packaging | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.97V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FTDI | |
| Packaging | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.97V~3.63V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The FT93x series, comprising the FT930, FT931, FT932, and FT933, are fully integrated 32-bit RISC MCU SoCs designed for USB-to-multi-interface bridging and embedded applications, featuring high integration and low power consumption. Built-in D2XX hardware engine with D2XX driver compatibility.
Features
AI Translation
- High-performance, low-power hybrid 16-bit/32-bit FT32B core processor operating at 100MHz.
- 128kB on-chip Flash.
- 128kB on-chip shadow program memory.
- True zero wait-state operation with performance up to 3.1 DMIPS/MHz.
- 32kB on-chip data memory.
- Integrated PLL supporting a single external 12MHz crystal and direct external clock source input.
- Real-time clock with auto-calibration to compensate for inaccuracies in low-cost 32.768 kHz crystals or other input sources.
- D2XX hardware engine supporting up to 7 interfaces.
- One USB 2.0 device controller supporting high-speed and full-speed transfers.
- USB 2.0 device controller supporting isochronous, interrupt, control, and bulk transfers with up to 15 endpoints.
- Single-wire interface support for firmware download and software debugging.
- One SPI master controller supporting single/dual/quad-wire data transfer modes at clock rates up to 25MHz.
- One SPI slave supporting single-wire data transfer up to 25MHz.
- SD host controller compliant with SDA SD Host Controller Specification V3.0, operating up to 25MHz, with software support for SD/SDHC/SDXC cards.
- I2C bus interface configurable as master or slave, supporting Standard/Fast/Fast-Plus/High-Speed mode data transfer with a maximum data rate up to 3.4 Mbit/s and clock stretching support.
- Four UARTs configurable as two full UART interfaces or four half UART interfaces.
- Four 16-bit timers with prescaler and one 32-bit watchdog timer.
- Eight independent PWM channels. PWM channels 0 and 1 configurable as stereo audio output channels supporting PCM 8-bit/16-bit stereo data.
- Two independent 10-bit DACs with DAC 0/1 channel output at approximately 1MS/s sample rate.
- Three 8-bit ADC 1/2/3 channel inputs at approximately 480KS/s sample rate.
- Single 3.3V power supply with integrated 1.2V regulator.
- 3.3V I/O supply with all GPIO pins 5V-tolerant.
- USB Battery Charging Specification Rev 1.2 compliant.
- Power-on reset.
- Extended operating temperature range -40°C to 85°C.
- Available in compact lead-free, RoHS-compliant 68- to 48-pin packages.
Applications
AI Translation
- Multi-display
- Data acquisition systems
- Industrial automation
- USB-to-multi-interface bridge
- Medical devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.1859 | $ 8.19 |
| 10+ | $ 8.0068 | $ 80.07 |
| 30+ | $ 7.8859 | $ 236.58 |
| 100+ | $ 7.7666 | $ 776.66 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FTDI | |
| Packaging | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.97V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FTDI | |
| Packaging | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.97V~3.63V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| Program Storage Size | 128KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The FT93x series, comprising the FT930, FT931, FT932, and FT933, are fully integrated 32-bit RISC MCU SoCs designed for USB-to-multi-interface bridging and embedded applications, featuring high integration and low power consumption. Built-in D2XX hardware engine with D2XX driver compatibility.
Features
AI Translation
- High-performance, low-power hybrid 16-bit/32-bit FT32B core processor operating at 100MHz.
- 128kB on-chip Flash.
- 128kB on-chip shadow program memory.
- True zero wait-state operation with performance up to 3.1 DMIPS/MHz.
- 32kB on-chip data memory.
- Integrated PLL supporting a single external 12MHz crystal and direct external clock source input.
- Real-time clock with auto-calibration to compensate for inaccuracies in low-cost 32.768 kHz crystals or other input sources.
- D2XX hardware engine supporting up to 7 interfaces.
- One USB 2.0 device controller supporting high-speed and full-speed transfers.
- USB 2.0 device controller supporting isochronous, interrupt, control, and bulk transfers with up to 15 endpoints.
- Single-wire interface support for firmware download and software debugging.
- One SPI master controller supporting single/dual/quad-wire data transfer modes at clock rates up to 25MHz.
- One SPI slave supporting single-wire data transfer up to 25MHz.
- SD host controller compliant with SDA SD Host Controller Specification V3.0, operating up to 25MHz, with software support for SD/SDHC/SDXC cards.
- I2C bus interface configurable as master or slave, supporting Standard/Fast/Fast-Plus/High-Speed mode data transfer with a maximum data rate up to 3.4 Mbit/s and clock stretching support.
- Four UARTs configurable as two full UART interfaces or four half UART interfaces.
- Four 16-bit timers with prescaler and one 32-bit watchdog timer.
- Eight independent PWM channels. PWM channels 0 and 1 configurable as stereo audio output channels supporting PCM 8-bit/16-bit stereo data.
- Two independent 10-bit DACs with DAC 0/1 channel output at approximately 1MS/s sample rate.
- Three 8-bit ADC 1/2/3 channel inputs at approximately 480KS/s sample rate.
- Single 3.3V power supply with integrated 1.2V regulator.
- 3.3V I/O supply with all GPIO pins 5V-tolerant.
- USB Battery Charging Specification Rev 1.2 compliant.
- Power-on reset.
- Extended operating temperature range -40°C to 85°C.
- Available in compact lead-free, RoHS-compliant 68- to 48-pin packages.
Applications
AI Translation
- Multi-display
- Data acquisition systems
- Industrial automation
- USB-to-multi-interface bridge
- Medical devices
C133058 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



